Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerASTROSYN
Manufacturer Part NoMY180Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.26M4529
Your Part Number
43 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.050 |
| 5+ | $56.750 |
| 10+ | $55.070 |
| 25+ | $52.530 |
| 50+ | $49.050 |
Price for:Each
Minimum: 1
Multiple: 1
$60.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerASTROSYN
Manufacturer Part NoMY180Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.26M4529
Technical Datasheet
Stepper Motor TypeDual Shaft
Motor Size57.2mm
Coil TypeBipolar, Unipolar
Step Angle-
Torque Max0.53N-m
Current Rating600mA
Voltage Rating Max16.8VDC
No. of Wires8
External Length51mm
Shaft Diameter6.35mm
Product Range-
Shaft Length20.6mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Stepper Motor Type
Dual Shaft
Coil Type
Bipolar, Unipolar
Torque Max
0.53N-m
Voltage Rating Max
16.8VDC
External Length
51mm
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Motor Size
57.2mm
Step Angle
-
Current Rating
600mA
No. of Wires
8
Shaft Diameter
6.35mm
Shaft Length
20.6mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate