57mm Stepper Motors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
Step Angle
Torque Max
Resistance
Current Rating
Inductance
Inertia
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | Pricing is unavailable. Please contact customer services. | Single Shaft | 57mm | Bipolar | 1.8° | 2.08N-m | 1.1ohm | 2.8A | 3.8mH | 2.6oz-in² | 40VDC | 4 | 110mm | 6.35mm | SILVERPAK 17CE SERIES | 20.5mm | ||||||
Each | 1+ $369.190 5+ $343.930 10+ $332.270 25+ $320.620 50+ $303.130 | Single Shaft | 57mm | DC | - | 240in-oz | - | 4A | - | 1.967oz-in² | - | 4 | - | 38mm | ISM2340 Series | 20.5mm | ||||||
Each | 1+ $336.370 5+ $315.930 10+ $306.500 25+ $297.070 50+ $282.920 | Single Shaft | 57mm | DC | - | 130in-oz | - | 4A | - | 1.149oz-in² | - | 4 | - | 38mm | ISM2340 Series | 20.5mm | ||||||