Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerASTROSYN
Manufacturer Part NoMY7001Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.38K5855
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $48.210 |
| 5+ | $44.120 |
| 10+ | $42.950 |
| 25+ | $42.180 |
| 50+ | $40.340 |
| 100+ | $36.650 |
| 250+ | $33.250 |
Price for:Each
Minimum: 1
Multiple: 1
$48.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerASTROSYN
Manufacturer Part NoMY7001Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.38K5855
Technical Datasheet
Stepper Motor TypeSingle Shaft, Hybrid
Motor Size35.3mm
Coil TypeBipolar
Step Angle1.8°
Torque Max5N-cm
Current Rating400mA
Voltage Rating Max-
No. of Wires4
External Length20mm
Shaft Diameter5mm
Product Range-
Shaft Length20mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Stepper Motor Type
Single Shaft, Hybrid
Coil Type
Bipolar
Torque Max
5N-cm
Voltage Rating Max
-
External Length
20mm
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Motor Size
35.3mm
Step Angle
1.8°
Current Rating
400mA
No. of Wires
4
Shaft Diameter
5mm
Shaft Length
20mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate