Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoPM20L-020-HHC3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.25R3854
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 25+ | $36.770 |
| 50+ | $35.450 |
| 100+ | $34.190 |
| 250+ | $31.870 |
Price for:Each
Minimum: 25
Multiple: 25
$919.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoPM20L-020-HHC3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.25R3854
Technical Datasheet
Stepper Motor TypePermanent Magnet
Coil TypeBipolar
Motor Size-
Step Angle18°
No. of PhasesTwo Phase
Torque Max14.7mN-m
Resistance13ohm
Current Rating400mA
Voltage Rating Max24VDC
No. of Wires4
External Length19.6mm
Shaft Diameter1.5mm
Product Range-
Shaft Length8mm
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Stepper Motor Type
Permanent Magnet
Motor Size
-
No. of Phases
Two Phase
Resistance
13ohm
Voltage Rating Max
24VDC
External Length
19.6mm
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Coil Type
Bipolar
Step Angle
18°
Torque Max
14.7mN-m
Current Rating
400mA
No. of Wires
4
Shaft Diameter
1.5mm
Shaft Length
8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate