Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerASTROSYN
Manufacturer Part NoMY5602Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.38K5854
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $46.440 |
| 5+ | $42.500 |
| 10+ | $41.370 |
| 25+ | $40.630 |
| 50+ | $38.860 |
| 100+ | $35.310 |
| 250+ | $32.020 |
Price for:Each
Minimum: 1
Multiple: 1
$46.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerASTROSYN
Manufacturer Part NoMY5602Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.38K5854
Technical Datasheet
Stepper Motor TypeSingle Shaft, Hybrid
Motor Size35.3mm
Coil TypeUnipolar
Step Angle1.8°
Torque Max8N-cm
Current Rating760mA
Voltage Rating Max-
No. of Wires6
External Length26mm
Shaft Diameter5mm
Product Range-
Shaft Length24mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Stepper Motor Type
Single Shaft, Hybrid
Coil Type
Unipolar
Torque Max
8N-cm
Voltage Rating Max
-
External Length
26mm
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Motor Size
35.3mm
Step Angle
1.8°
Current Rating
760mA
No. of Wires
6
Shaft Diameter
5mm
Shaft Length
24mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate