280 Product Results Found for "sensors"
Find a huge range of Safety Light Curtains at Newark Electronics. We stock a large selection of Safety Light Curtains, including new and most popular products from the world's top manufacturers including: Telemecanique Sensors, Sick, Omron Industrial Automation, Banner Engineering & Omron Sti
View
Buyer
Engineer
Manufacturer
Performance Level
Safety Curtain Category
Safety Integrity Level
No. of Beams
Protection Height
Sensing Range Max
IP Rating
Approvals / Standards
Beam Spacing
Control Output Type
Supply Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
03AM2606 RoHS | Each | 1+ $1,145.000 5+ $1,036.140 10+ $919.650 25+ $858.020 50+ $785.590 | Min: 1 / Mult: 1 | PL e | Level 4 | - | 4 | - | 7m | IP65, IP67 | IP65, IP67 | - | 300mm | 2PNP | 28.8VDC | - | ||||
03AM2604 RoHS | Each | 1+ $1,058.100 5+ $957.490 10+ $849.850 25+ $792.900 50+ $725.960 | Min: 1 / Mult: 1 | PL e | Level 4 | - | 4 | - | 17m | IP65, IP67 | IP65, IP67 | - | 300mm | 2PNP | 28.8VDC | - | ||||
03AM2643 RoHS | Each | 1+ $2,156.630 5+ $1,851.120 10+ $1,785.060 25+ $1,642.680 50+ $1,614.120 | Min: 1 / Mult: 1 | PL e | Level 4 | - | 4 | - | 4.5m | IP65 | IP65 | - | 300mm | 2PNP | 28.8VDC | - | ||||
03AM2597 RoHS | Each | 1+ $1,236.820 5+ $1,061.610 10+ $1,023.730 25+ $942.070 50+ $925.700 | Min: 1 / Mult: 1 | PL e | Level 4 | - | 3 | - | - | IP65, IP67 | IP65, IP67 | - | 400mm | 2PNP | 28.8VDC | - | ||||
03AM2642 RoHS | Each | 1+ $2,042.200 5+ $1,938.560 10+ $1,888.640 25+ $1,772.780 50+ $1,742.690 | Min: 1 / Mult: 1 | PL e | Level 4 | - | 4 | - | 4.5m | IP65 | IP65 | - | 300mm | 2PNP | 28.8VDC | - | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $1,162.450 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3 | 119 | 1.2m | 10m | IP65, IP67, IP67G | - | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 10mm | NPN / PNP | 24VDC | F3SG-RR Series | ||||
Each | 1+ $757.250 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3 | 71 | 720mm | 10m | IP67, IP67G | - | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 10mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $963.300 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3 | 60 | 1.2m | 17m | IP65, IP67 | - | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-RR Series | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $5,856.310 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3 | 55 | 560mm | 10m | IP65, IP67 | - | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 10mm | NPN / PNP | 24VDC | F3SG-RR Series | ||||
Each | 1+ $3,208.210 5+ $3,084.220 10+ $3,006.730 25+ $2,913.740 50+ $2,851.740 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3 | 12 | 270mm | 20m | IP65, IP67 | - | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | - | |||||
Each | 1+ $5,951.420 5+ $5,767.350 10+ $5,644.640 25+ $5,521.930 50+ $5,368.550 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3 | 44 | 910mm | 20m | IP65, IP67 | - | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | - | |||||
Each | 1+ $7,467.640 5+ $7,236.680 10+ $7,082.710 25+ $6,928.740 50+ $6,736.280 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3 | 60 | 1.23m | 20m | IP65, IP67 | - | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | - | |||||
Each | 1+ $5,161.530 5+ $5,001.890 10+ $4,895.470 25+ $4,789.040 50+ $4,656.020 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3 | 36 | 750mm | 20m | IP65, IP67 | - | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | - | |||||
Each | 1+ $1,962.620 5+ $1,901.920 10+ $1,861.450 25+ $1,820.990 50+ $1,770.410 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3 | 39 | 400mm | 10m | IP67, IP67G | - | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 10mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
Each | 1+ $2,340.920 5+ $2,268.520 10+ $2,220.250 25+ $2,171.990 50+ $2,111.660 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3 | 30 | 600mm | 20m | IP67, IP67G | - | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
Each | 1+ $1,212.590 3+ $1,149.190 5+ $1,085.780 10+ $1,046.160 25+ $1,014.460 | Min: 1 / Mult: 1 | PL d | Level 2 | SIL2, SIL CL2 | 46 | 910mm | 12m | IP65, IP67 | - | - | - | 2PNP | 24VDC | - | |||||
Each | 1+ $209.960 5+ $209.960 10+ $209.960 25+ $209.960 50+ $209.960 | Min: 1 / Mult: 1 | PL d | Level 2 | SIL2, SIL CL2 | 4 | 910mm | 12m | IP65, IP67 | - | - | 300mm | 2PNP | 24VDC | - | |||||
Each | 1+ $2,836.490 3+ $2,702.330 5+ $2,549.010 10+ $2,472.350 25+ $2,395.690 | Min: 1 / Mult: 1 | PL d | Level 2 | SIL2, SIL CL2 | 46 | 910mm | 10m | IP69K | - | - | - | 2PNP | 24VDC | - | |||||
Each | 1+ $2,044.700 3+ $1,947.990 5+ $1,837.470 10+ $1,782.200 25+ $1,726.940 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3, SIL CL3 | 75 | 760mm | 6m | IP65, IP67 | - | - | - | 2PNP | 24VDC | - | |||||
Each | 1+ $1,770.660 3+ $1,678.080 5+ $1,585.490 10+ $1,527.630 25+ $1,481.340 | Min: 1 / Mult: 1 | PL d | Level 2 | SIL2, SIL CL2 | 83 | 1.66m | 12m | IP65, IP67 | - | - | - | 2PNP | 24VDC | - | |||||
Each | 1+ $4,397.360 5+ $4,261.360 10+ $4,170.690 25+ $4,080.020 50+ $3,966.690 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3 | 28 | 590mm | 20m | IP65, IP67 | - | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | - | |||||
Each | 1+ $1,939.920 5+ $1,879.920 10+ $1,839.930 25+ $1,799.930 50+ $1,749.930 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3 | 22 | 440mm | 20m | IP67, IP67G | - | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
Each | 1+ $964.830 3+ $914.380 5+ $863.930 10+ $832.400 25+ $807.180 | Min: 1 / Mult: 1 | PL d | Level 2 | SIL2, SIL CL2 | 38 | 760mm | 12m | IP65, IP67 | - | - | - | 2PNP | 24VDC | - | |||||
Each | 1+ $1,241.210 3+ $1,176.310 5+ $1,111.410 10+ $1,070.840 25+ $1,038.400 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3, SIL CL3 | 30 | 310mm | 6m | IP65, IP67 | - | - | - | 2PNP | 24VDC | - | |||||
Each | 1+ $1,041.460 3+ $987.010 5+ $932.550 10+ $898.520 25+ $871.290 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3, SIL CL3 | 15 | 160mm | 6m | IP65, IP67 | - | - | - | 2PNP | 24VDC | - | |||||