You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

F3SG-4SRA0600-25-F

Safety Light Curtain, PL e, Level 4, SIL3, 30, 600 mm, 20 m

F3SG-4SRA0600-25-F - Safety Light Curtain, PL e, Level 4, SIL3, 30, 600 mm, 20 m

The actual product may differ from image shown

Manufacturer Part No:
F3SG-4SRA0600-25-F
Newark Part No.:
40AH0356
Product Range
F3SG-SR Series
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PL e

:
Level 4

:
SIL3

:
30

:
600mm

:
20m

:
IP67, IP67G

:
ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496

:
20mm

:
NPN / PNP

:
24VDC

:
F3SG-SR Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

$1,539.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1,539.00