Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoM4C-EA03400A10
Newark Part No.03AM2597
Product RangedeTem Series
Also Known As1082689
Your Part Number
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,253.440 |
| 5+ | $1,075.880 |
| 10+ | $1,037.490 |
| 25+ | $954.730 |
| 50+ | $938.140 |
Price for:Each
Minimum: 1
Multiple: 1
$1,253.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoM4C-EA03400A10
Newark Part No.03AM2597
Product RangedeTem Series
Also Known As1082689
Performance LevelPL e
Safety Curtain CategoryLevel 4
Safety Integrity Level-
No. of Beams3
Protection Height-
Sensing Range Max-
IP RatingIP65, IP67
IP RatingIP65, IP67
Approvals / Standards-
Beam Spacing400mm
Control Output Type2PNP
Supply Voltage Max28.8VDC
Product RangedeTem Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Performance Level
PL e
Safety Integrity Level
-
Protection Height
-
IP Rating
IP65, IP67
Approvals / Standards
-
Control Output Type
2PNP
Product Range
deTem Series
Safety Curtain Category
Level 4
No. of Beams
3
Sensing Range Max
-
IP Rating
IP65, IP67
Beam Spacing
400mm
Supply Voltage Max
28.8VDC
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate