Safety Light Curtains :

2,419 Products Found

All Filters

Expand Filters
Focus sentinel
Price shown includes applicable duties and tariffs
Focus sentinel
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Performance Level
Safety Curtain Category
Safety Integrity Level
No. of Beams
Protection Height
Sensing Range Max
IP Rating
IP Rating
Approvals / Standards
Beam Spacing
Control Output Type
Supply Voltage Max
Product Range
97AK3476

RoHS

Each
1+$1,384.620
5+$1,303.600
10+$1,277.530
25+$1,251.460
50+$1,225.380
PL c
Level 2
SIL1, SIL CL1
76
1.51m
12m
IP65, IP67
-
CE, UKCA, cULus, TUV
-
2PNP
24VDC
SLC2 Series
97AK3487

RoHS

Each
1+$1,108.330
5+$1,020.840
10+$1,000.420
25+$980.010
50+$959.590
PL e
Level 4
SIL3, SIL CL3
30
310mm
6m
IP65, IP67
-
CE, UKCA, cULus, TUV
-
2PNP
24VDC
SLC4 Series
05AN2644
Each
1+$1,250.190
5+$1,186.410
10+$1,162.680
25+$1,138.950
50+$1,115.230
PL e
Level 4
SIL3
20
400mm
20m
IP65, IP67, IP67G
-
ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496
20mm
NPN / PNP
24VDC
F3SG-SR Series
05AN2646
Each
1+$1,350.460
5+$1,314.690
10+$1,288.400
25+$1,262.100
50+$1,235.810
PL e
Level 4
SIL3
24
480mm
20m
IP65, IP67, IP67G
-
ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496
20mm
NPN / PNP
24VDC
F3SG-SR Series
05AN2662
Each
1+$3,008.270
5+$2,948.100
10+$2,887.940
25+$2,827.770
50+$2,767.610
PL e
Level 4
SIL3
92
1.84m
20m
IP65, IP67, IP67G
-
ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496
20mm
NPN / PNP
24VDC
F3SG-SR Series
97AK3483

RoHS

Each
1+$978.880
5+$857.600
10+$849.510
25+$832.520
50+$815.530
PL e
Level 4
SIL3, SIL CL3
4
910mm
12m
IP65, IP67
-
CE, UKCA, cULus, TUV
300mm
2PNP
24VDC
SLC4 Series
97AK3467

RoHS

Each
1+$507.690
5+$495.610
10+$484.840
25+$484.780
50+$475.080
PL c
Level 2
SIL1, SIL CL1
13
260mm
12m
IP65, IP67
-
CE, UKCA, cULus, TUV
-
2PNP
24VDC
SLC2 Series
97AK3491

RoHS

Each
1+$2,156.620
5+$2,058.060
10+$2,016.900
25+$1,975.740
50+$1,934.580
PL e
Level 4
SIL3, SIL CL3
90
910mm
6m
IP65, IP67
-
CE, UKCA, cULus, TUV
-
2PNP
24VDC
SLC4 Series
05AN2642
Each
1+$1,238.940
5+$1,176.370
10+$1,152.840
25+$1,129.320
50+$1,105.790
PL e
Level 4
SIL3
31
320mm
10m
IP65, IP67, IP67G
-
ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496
10mm
NPN / PNP
24VDC
F3SG-SR Series
05AN2656
Each
1+$2,068.620
5+$2,001.360
10+$1,961.330
25+$1,921.310
50+$1,881.280
PL e
Level 4
SIL3
52
1.04m
20m
IP65, IP67, IP67G
-
ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496
20mm
NPN / PNP
24VDC
F3SG-SR Series
97AK3473

RoHS

Each
1+$1,179.270
5+$1,107.760
10+$1,085.600
25+$1,063.450
50+$1,041.290
PL c
Level 2
SIL1, SIL CL1
53
1.06m
12m
IP65, IP67
-
CE, UKCA, cULus, TUV
-
2PNP
24VDC
SLC2 Series
97AK3466

RoHS

Each
1+$512.500
5+$497.320
10+$486.530
25+$486.500
50+$476.770
PL c
Level 2
SIL1, SIL CL1
8
160mm
12m
IP65, IP67
-
CE, UKCA, cULus, TUV
-
2PNP
24VDC
SLC2 Series
97AK3504

RoHS

Each
1+$1,766.920
5+$1,731.580
10+$1,696.240
25+$1,660.900
50+$1,625.570
PL e
Level 4
SIL3, SIL CL3
76
1.51m
12m
IP65, IP67
-
CE, UKCA, cULus, TUV
-
2PNP
24VDC
SLC4 Series
97AK3501

RoHS

Each
1+$1,417.710
5+$1,350.300
10+$1,323.290
25+$1,296.290
50+$1,269.280
PL e
Level 4
SIL3, SIL CL3
53
1.06m
12m
IP65, IP67
-
CE, UKCA, cULus, TUV
-
2PNP
24VDC
SLC4 Series
97AK3496

RoHS

Each
1+$811.180
5+$743.570
10+$724.520
25+$710.030
50+$695.540
PL e
Level 4
SIL3, SIL CL3
16
310mm
12m
IP65, IP67
-
CE, UKCA, cULus, TUV
-
2PNP
24VDC
SLC4 Series
05AN2648
Each
1+$1,587.830
5+$1,554.740
10+$1,523.650
25+$1,492.550
50+$1,461.460
PL e
Level 4
SIL3
32
640mm
20m
IP65, IP67, IP67G
-
ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496
20mm
NPN / PNP
24VDC
F3SG-SR Series
05AN2659
Each
1+$2,578.190
5+$2,526.630
10+$2,475.060
25+$2,423.500
50+$2,371.930
PL e
Level 4
SIL3
72
1.44m
20m
IP65, IP67, IP67G
-
ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496
20mm
NPN / PNP
24VDC
F3SG-SR Series
97AK3478

RoHS

Each
1+$1,866.080
5+$1,828.440
10+$1,791.870
25+$1,755.300
50+$1,718.730
PL c
Level 2
SIL1, SIL CL1
91
1.81m
12m
IP65, IP67
-
CE, UKCA, cULus, TUV
-
2PNP
24VDC
SLC2 Series
97AK3470

RoHS

Each
1+$728.700
5+$696.240
10+$690.010
25+$676.210
50+$662.410
PL c
Level 2
SIL1, SIL CL1
31
610mm
12m
IP65, IP67
-
CE, UKCA, cULus, TUV
-
2PNP
24VDC
SLC2 Series
97AK3485

RoHS

Each
1+$857.320
5+$785.790
10+$765.880
25+$750.560
50+$735.240
PL e
Level 4
SIL3, SIL CL3
15
160mm
6m
IP65, IP67
-
CE, UKCA, cULus, TUV
-
2PNP
24VDC
SLC4 Series
05AN2650
Each
1+$2,017.060
5+$1,951.470
10+$1,912.440
25+$1,873.410
50+$1,834.380
PL e
Level 4
SIL3
79
800mm
10m
IP65, IP67, IP67G
-
ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496
10mm
NPN / PNP
24VDC
F3SG-SR Series
97AK3479

RoHS

Each
1+$646.180
5+$617.410
10+$611.950
25+$599.710
50+$587.470
PL e
Level 4
SIL3, SIL CL3
2
510mm
12m
IP65, IP67
-
CE, UKCA, cULus, TUV
500mm
2PNP
24VDC
SLC4 Series
98AK5565

RoHS

Each
1+$816.260
5+$783.240
10+$758.740
25+$714.780
50+$684.710
PL c
Level 2
SIL1
-
1.05m
10m
IP65, IP67
IP65, IP67
CE, UKCA, cULus
-
2PNP
28.8VDC
deTec Series
97AK3486

RoHS

Each
1+$962.010
5+$906.240
10+$888.120
25+$869.990
50+$851.870
PL e
Level 4
SIL3, SIL CL3
25
260mm
6m
IP65, IP67
-
CE, UKCA, cULus, TUV
-
2PNP
24VDC
SLC4 Series
05AN2649
Each
1+$1,697.460
5+$1,642.260
10+$1,609.410
25+$1,576.570
50+$1,543.720
PL e
Level 4
SIL3
36
720mm
20m
IP65, IP67, IP67G
-
ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496
20mm
NPN / PNP
24VDC
F3SG-SR Series
26-50 of 2419 items
of 97 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB