Machine & Operator Safety:
2,535 Products FoundView
Buyer
Engineer
Manufacturer
Packaging
Categories
Machine & Operator Safety
(2,535)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7,390.660 5+ $7,159.700 10+ $7,005.730 25+ $6,851.750 50+ $6,659.290 | PL e | Level 4 | SIL3 | 60 | 1.23m | 20m | IP65, IP67 | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | - | ||||||
Each | 1+ $3,177.210 5+ $3,053.220 10+ $2,975.730 25+ $2,882.740 50+ $2,820.750 | PL e | Level 4 | SIL3 | 12 | 270mm | 20m | IP65, IP67 | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | - | ||||||
Each | 1+ $5,890.060 5+ $5,706.000 10+ $5,583.290 25+ $5,460.580 50+ $5,307.190 | PL e | Level 4 | SIL3 | 44 | 910mm | 20m | IP65, IP67 | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | - | ||||||
Each | 1+ $3,350.800 | - | - | SIL2 | - | - | 5m | IP65 | - | - | - | - | SE2L Series | ||||||
Each | 1+ $362.730 3+ $355.950 5+ $345.780 | - | - | - | - | 143mm | 2m | - | - | - | NPN / PNP | 30VDC | LX Series | ||||||
Each | 1+ $516.810 3+ $507.150 5+ $492.660 | - | - | - | - | 143mm | 2m | - | - | - | NPN / PNP | 30VDC | - | ||||||
Each | 1+ $483.640 3+ $474.600 5+ $461.040 | - | - | - | - | 295mm | 2m | - | - | - | NPN / PNP | 30VDC | - | ||||||
Each | 1+ $787.520 3+ $772.800 5+ $750.720 | - | - | - | - | 295mm | 2m | - | - | - | NPN / PNP | 30VDC | - | ||||||
Each | 1+ $1,572.900 3+ $1,543.500 5+ $1,499.400 | PL e | Level 4 | SIL3 | 27 | 270mm | 7m | - | - | 25mm | - | 24VDC | - | ||||||
BANNER ENGINEERING | Each | 1+ $2,806.440 | - | Level 4 | - | 83 | 830mm | 7m | - | - | 25mm | - | 24VDC | - | |||||
Each | 1+ $321.000 3+ $315.000 5+ $306.000 | - | - | - | - | 67mm | 2m | - | - | - | NPN / PNP | 30VDC | LX Series | ||||||
Each | 1+ $391.620 3+ $384.300 5+ $373.320 | - | - | - | - | 67mm | 2m | - | - | - | NPN / PNP | 30VDC | LX Series | ||||||
BANNER ENGINEERING | Each | 1+ $2,241.000 | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $2,368.750 5+ $2,276.320 10+ $2,218.540 25+ $2,149.210 50+ $2,102.990 | - | Level 4 | - | 32 | 600mm | 19m | - | - | 30mm | 2PNP | 28.8VDC | - | ||||||
Each | 1+ $498.620 3+ $489.300 5+ $475.320 | - | - | - | - | 143mm | 2m | - | - | - | NPN / PNP | 30VDC | LX Series | ||||||
Each | 1+ $787.520 3+ $772.800 5+ $750.720 | - | - | - | - | 295mm | 2m | - | - | - | NPN / PNP | 30VDC | - | ||||||
Each | 1+ $362.730 3+ $355.950 5+ $345.780 | - | - | - | - | 143mm | 2m | - | - | - | NPN / PNP | 30VDC | LX Series | ||||||
Each | 1+ $5,108.310 5+ $4,948.680 10+ $4,842.260 25+ $4,735.830 50+ $4,602.800 | PL e | Level 4 | SIL3 | 36 | 750mm | 20m | IP65, IP67 | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | - | ||||||
Each | 1+ $4,833.920 | PL e | Level 4 | SIL3 | 100 | 1.5m | 18m | - | - | 30mm | 2PNP | 24VDC | - | ||||||
BANNER ENGINEERING | Each | 1+ $1,240.160 | - | - | - | - | - | - | - | - | - | - | - | LS Series | |||||
Each | 1+ $1,875.510 | PL e | Level 4 | SIL3, CL3 | - | 630mm | 12m | IP65, IP67 | CE, UL | - | - | 24VDC | LS Series | ||||||
Each | 1+ $1,942.390 5+ $1,881.690 10+ $1,841.220 25+ $1,800.750 50+ $1,750.170 | PL e | Level 4 | SIL3 | 39 | 400mm | 10m | IP67, IP67G | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 10mm | NPN / PNP | 24VDC | F3SG-SR Series | ||||||
Each | 1+ $2,316.790 5+ $2,244.390 10+ $2,196.120 25+ $2,147.850 50+ $2,087.520 | PL e | Level 4 | SIL3 | 30 | 600mm | 20m | IP67, IP67G | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-SR Series | ||||||
Each | 1+ $4,075.630 3+ $3,999.450 5+ $3,885.180 | PL e | Level 4 | SIL3 | 83 | 830mm | 7m | - | - | 14mm | - | 24VDC | - | ||||||
BANNER ENGINEERING | Each | 1+ $1,898.000 | - | - | - | - | - | - | - | - | - | - | - | - | |||||