Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoLX12RCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99H0162
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $781.490 |
Price for:Each
Minimum: 1
Multiple: 1
$781.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoLX12RCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99H0162
Technical Datasheet
IP Rating-
Control Output TypeNPN / PNP
Protection Height295mm
Sensing Range Max2m
Sensing Range Min150mm
Supply Voltage Max30VDC
Approvals / Standards-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
IP Rating
-
Protection Height
295mm
Sensing Range Min
150mm
Approvals / Standards
-
SVHC
No SVHC (15-Jan-2018)
Control Output Type
NPN / PNP
Sensing Range Max
2m
Supply Voltage Max
30VDC
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
