Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFULLEON
Manufacturer Part NoFB/024/RCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68AC5092
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.100 |
| 5+ | $48.530 |
| 10+ | $46.430 |
| 25+ | $44.040 |
| 50+ | $41.070 |
| 100+ | $38.690 |
| 250+ | $35.130 |
Price for:Each
Minimum: 1
Multiple: 1
$52.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFULLEON
Manufacturer Part NoFB/024/RCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68AC5092
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
TonesSingle
Sound Pressure Level (SPL)95dBA
IP / NEMA RatingIP21C, IP33C
Product Range-
Resonant Frequency-
Current Consumption35mA
External Depth85mm
Operating Temperature Min-25°C
Operating Temperature Max70°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Tones
Single
IP / NEMA Rating
IP21C, IP33C
Resonant Frequency
-
External Depth
85mm
Operating Temperature Max
70°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
95dBA
Product Range
-
Current Consumption
35mA
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
