Print Page
BD-M2-D
AUDIBLE ALARM, 90DB, 24VAC, OFF DARKGREY
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPATLITE
Manufacturer Part NoBD-M2-DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AN8936
Product RangeBD-M Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $244.040 |
| 5+ | $230.840 |
| 10+ | $221.010 |
| 25+ | $208.790 |
| 50+ | $195.880 |
Price for:Each
Minimum: 1
Multiple: 1
$244.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE
Manufacturer Part NoBD-M2-DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AN8936
Product RangeBD-M Series
Supply Voltage VAC240V
Supply Voltage VDC-
Tones-
Sound Pressure Level (SPL)98dB
IP / NEMA RatingIP65
Product RangeBD-M Series
Resonant Frequency-
Current Consumption80mA
External Depth13.5mm
Operating Temperature Min-20°C
Operating Temperature Max55°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VAC
240V
Tones
-
IP / NEMA Rating
IP65
Resonant Frequency
-
External Depth
13.5mm
Operating Temperature Max
55°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
98dB
Product Range
BD-M Series
Current Consumption
80mA
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate