81 Product Results Found for "full-range speaker"
Find a huge range of Speakers & Receivers at Newark Electronics. We stock a large selection of Speakers & Receivers, including new and most popular products from the world's top manufacturers including: Visaton, Multicomp Pro, Dynavox, Audible Physics & Pui Audio
View
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
IP Rating
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $19.120 10+ $18.230 25+ $17.080 50+ $15.200 100+ $14.300 More Pricing... | Total:$19.12 Min: 1 / Mult: 1 | Speaker | Full-range | 30W | 4ohm | -mm | 82dB | 78mm | 30W | 120Hz | 82dB | Round with Square Frame | -" | 78mm x 40mm | 3.071" | 100Hz to 20kHz | 100Hz | - | 20kHz | - | Panel Mount | - | 50W | 78mm | 40mm | 3.071" | 1.575" | |||||
83AK5793 RoHS | Each | 1+ $21.130 10+ $17.130 25+ $15.820 50+ $15.120 100+ $14.420 More Pricing... | Total:$21.13 Min: 1 / Mult: 1 | - | Full-range | - | 8ohm | -mm | - | 66.5mm | 8W | 150Hz | 84dB | Round with Square Frame | -" | 66.5mm x 66.5mm x 32mm | 2.618" | 120Hz to 20kHz | 120Hz | - | 20kHz | - | Panel Mount | VISATON FRS 7 | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" | ||||
83AK5791 RoHS | Each | 1+ $15.310 10+ $12.390 25+ $11.430 50+ $10.770 100+ $10.160 More Pricing... | Total:$15.31 Min: 1 / Mult: 1 | - | Tweeter | - | 4ohm | -mm | - | 58.2mm | 10W | 190Hz | 81dB | Round with Square Frame | -" | 58.5mm x 58.5mm x 28mm | 2.291" | 120Hz to 20kHz | 120Hz | - | 20kHz | - | Panel Mount | VISATON FR 58 | 12W | 58.2mm | 28mm | 2.291" | 1.102" | ||||
78AK5903 RoHS | Each | 1+ $15.250 10+ $12.320 25+ $11.350 50+ $10.690 100+ $10.080 More Pricing... | Total:$15.25 Min: 1 / Mult: 1 | - | Tweeter | - | 8ohm | -mm | - | 58.5mm | 10W | 190Hz | 81dB | Round with Square Frame | -" | 58.5mm x 58.5mm x 28mm | 2.303" | 120Hz to 20kHz | 120Hz | - | 20kHz | - | 0 | VISATON FR 58 | 12W | 58.2mm | 28mm | 2.291" | 1.102" | ||||
Each | 1+ $18.680 10+ $15.590 25+ $14.540 50+ $13.790 100+ $13.100 More Pricing... | Total:$18.68 Min: 1 / Mult: 1 | Speaker | Full-range | 2W | 8ohm | -mm | - | 50mm | 4W | 250Hz | 84dB | Round with Square Frame | -" | 50mm x 50mm x 25.5mm | 1.969" | 150Hz to 20kHz | 150Hz | - | 20kHz | - | Panel Mount | - | 10W | 50mm | 25.5mm | 1.969" | 1.004" | |||||
VISATON | Each | 1+ $16.410 10+ $15.670 25+ $14.700 50+ $13.120 100+ $12.360 More Pricing... | Total:$16.41 Min: 1 / Mult: 1 | - | Full-range | - | 4ohm | -mm | - | 80mm | 10W | 150Hz | 86dB | Round with Square Frame | -" | - | 3.15" | - | 130Hz | - | 20kHz | - | Panel Mount | - | 15W | 80mm | 37mm | 3.15" | 1.457" | ||||
VISATON | Each | 1+ $22.860 10+ $19.770 25+ $17.070 50+ $16.200 100+ $15.660 More Pricing... | Total:$22.86 Min: 1 / Mult: 1 | - | Full-range | - | 8ohm | -mm | - | 105mm | 30W | 90Hz | 86dB | Round with Square Frame | -" | 127.5mm x 47mm | 4.134" | 80Hz to 20kHz | 80Hz | - | 20kHz | - | Panel Mount | - | 50W | 105mm | 47mm | 4.134" | 1.85" | ||||
Each | 1+ $25.890 10+ $21.170 25+ $20.020 50+ $17.950 100+ $17.870 More Pricing... | Total:$25.89 Min: 1 / Mult: 1 | - | Full-range | - | 8ohm | -mm | - | - | 15W | 110Hz | 85dB | Round | -" | 126mm x 79mm x 37mm | - | 150Hz to 18kHz | 70Hz | - | 18kHz | - | Panel Mount | - | 40W | - | 31mm | - | 1.22" | |||||
Each | 1+ $20.000 10+ $16.250 25+ $15.020 50+ $14.170 100+ $13.390 More Pricing... | Total:$20.00 Min: 1 / Mult: 1 | - | Full-range | - | 8ohm | -mm | - | 37mm | 5W | 155Hz | 74dB | Round with Square Frame | -" | 37mm x 23.8mm | 1.46" | 100Hz to 20kHz | 100Hz | - | 20kHz | - | Panel Mount | - | 8W | 37mm | 23.8mm | 1.46" | 0.94" | |||||
Each | 1+ $18.090 10+ $14.920 25+ $14.030 50+ $12.830 100+ $12.110 More Pricing... | Total:$18.09 Min: 1 / Mult: 1 | - | Full-range | - | 8ohm | -mm | - | 83mm | 20W | 290Hz | 89dB | Round with Square Frame | -" | - | 3.268" | - | 200Hz | - | 5kHz | - | Panel Mount | - | 30W | 83mm | 29mm | 3.268" | 1.142" | |||||
Each | 1+ $14.090 10+ $11.420 25+ $10.540 50+ $10.160 100+ $9.790 More Pricing... | Total:$14.09 Min: 1 / Mult: 1 | - | Full-range | - | 8ohm | -mm | - | 77mm | 5W | 250Hz | 87dB | Round with Square Frame | -" | 85mm x 33.5mm | 3.04" | 150Hz to 20kHz | 150Hz | - | 20kHz | - | Panel Mount | - | 7W | 77mm | 33.5mm | 3.04" | 1.31" | |||||
Each | 1+ $10.840 | Total:$10.84 Min: 1 / Mult: 1 | Speaker | Woofer | 50W | 8ohm | 131.5mm | 91dB | - | - | 130.3Hz | 88.1dB | Round | 5.177" | - | - | 0Hz to 13kHz | 80Hz | - | 15kHz | - | Panel Mount | - | - | - | - | - | - | |||||
Each | 1+ $11.920 10+ $9.940 25+ $9.270 50+ $8.800 100+ $8.360 More Pricing... | Total:$11.92 Min: 1 / Mult: 1 | Speaker | Full-range | 3W | 8ohm | 64mm | - | - | 2W | 300Hz | 86dB | Round | 2.52" | 64mm x 19.3mm | - | 200Hz to 15kHz | 200Hz | - | 15kHz | IP65 | Panel Mount | - | 3W | - | 19.3mm | - | 0.76" | |||||
Each | 1+ $20.480 10+ $16.960 25+ $15.530 50+ $14.750 100+ $13.950 More Pricing... | Total:$20.48 Min: 1 / Mult: 1 | - | Full-range | - | 8ohm | -mm | - | 66.5mm | 8W | 150Hz | 84dB | Round with Square Frame | -" | 66.5mm x 66.5mm x 32mm | 2.618" | 120Hz to 20kHz | 120Hz | - | 20kHz | - | Panel Mount | - | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" | |||||
Each | 1+ $15.250 10+ $12.570 25+ $11.680 50+ $11.050 100+ $10.460 More Pricing... | Total:$15.25 Min: 1 / Mult: 1 | - | Full-range | - | 4ohm | -mm | - | 87mm | 15W | 137Hz | 85dB | Round with Square Frame | -" | 84.5mm x 84.5mm x 40.6mm | 3.425" | 100Hz to 20kHz | 100Hz | - | 20kHz | - | Panel Mount | - | 20W | 87mm | 40.6mm | 3.425" | 1.598" | |||||
Each | 1+ $75.580 5+ $67.390 10+ $59.210 25+ $58.700 50+ $57.170 More Pricing... | Total:$75.58 Min: 1 / Mult: 1 | - | Full-range | - | 8ohm | -mm | - | 115mm | 25W | 190Hz | 90dB | Round with Square Frame | -" | 114.5mm x 51mm | 4.528" | 90Hz to 19kHz | 90Hz | - | 19kHz | IP65 | Panel Mount | - | 50W | 115mm | 59mm | 4.528" | 2.323" | |||||
Each | 1+ $22.970 10+ $19.210 25+ $17.430 50+ $16.560 100+ $16.080 More Pricing... | Total:$22.97 Min: 1 / Mult: 1 | - | Full-range | - | 8ohm | -mm | - | 50mm | 4W | 350Hz | 80dB | Round with Square Frame | -" | 50mm x 27mm | 1.969" | 200Hz to 20kHz | 200Hz | - | 20kHz | - | Panel Mount | - | 8W | 50mm | 27mm | 1.969" | 1.063" | |||||
Each | 1+ $20.200 10+ $16.420 25+ $15.190 50+ $15.140 100+ $13.210 More Pricing... | Total:$20.20 Min: 1 / Mult: 1 | - | Full-range | - | 8ohm | 52.5mm | - | - | 5W | 290Hz | 84dB | Round | 2.067" | 68mm x 31.5mm | - | 150Hz to 20kHz | 150Hz | - | 20kHz | - | 0 | - | 8W | - | 31.5mm | - | 1.24" | |||||
Each | 1+ $13.200 10+ $11.020 25+ $10.270 50+ $9.730 100+ $9.240 More Pricing... | Total:$13.20 Min: 1 / Mult: 1 | - | Full-range | - | 8ohm | 100mm | - | - | 20W | 120Hz | 86dB | Round | 3.937" | 100mm x 49mm | - | 95Hz to 22kHz | 95Hz | - | 22kHz | - | Panel Mount | - | 30W | - | 49mm | - | 1.929" | |||||
Each | 1+ $40.280 5+ $37.000 10+ $33.720 25+ $31.470 50+ $29.030 More Pricing... | Total:$40.28 Min: 1 / Mult: 1 | - | Full-range | - | 4ohm | 180mm | - | - | 60W | 85Hz | 86dB | Round | 7.087" | 182mm x 73mm | - | 60Hz to 15kHz | 60Hz | - | 15kHz | IP65, IP67 | Panel Mount | - | 80W | - | 67mm | - | 2.638" | |||||
Each | 1+ $22.970 10+ $19.210 25+ $17.430 50+ $16.560 100+ $16.080 More Pricing... | Total:$22.97 Min: 1 / Mult: 1 | - | Full-range | - | 4ohm | -mm | - | 105mm | 30W | 90Hz | 86dB | Round with Square Frame | -" | 105mm x 47mm | 4.134" | 80Hz to 20kHz | 80Hz | - | 20kHz | - | Panel Mount | - | 50W | 105mm | 44mm | 4.134" | 1.732" | |||||
Each | 1+ $23.550 10+ $19.460 25+ $17.820 50+ $16.590 100+ $15.930 | Total:$23.55 Min: 1 / Mult: 1 | - | Full-range | - | 8ohm | 52.5mm | - | - | 5W | 190Hz | 86dB | Round | 2.067" | 52.5mm x 35mm | - | 120Hz to 20kHz | 120Hz | - | 20kHz | IP65, IP67 | Panel Mount | - | 8W | - | 35mm | - | 1.378" | |||||
Each | 1+ $15.840 10+ $12.860 25+ $11.880 50+ $11.210 100+ $10.300 More Pricing... | Total:$15.84 Min: 1 / Mult: 1 | - | Full-range | - | 4ohm | -mm | - | 58.5mm | 10W | 190Hz | 81dB | Round with Square Frame | -" | 58.5mm x 58.5mm x 28mm | 2.303" | 120Hz to 20kHz | 120Hz | - | 20kHz | IP64 | Panel Mount | - | 12W | 58.5mm | 28mm | 2.303" | 1.102" | |||||
Each | 1+ $8.400 10+ $8.060 25+ $7.090 50+ $6.620 100+ $5.980 More Pricing... | Total:$8.40 Min: 1 / Mult: 1 | - | Full-range | - | 4ohm | -mm | - | 66mm | 5W | 220Hz | 86dB | Round with Square Frame | -" | 74mm x 29mm | 2.6" | 130Hz to 20kHz | 130Hz | - | 20kHz | - | 0 | - | 10W | 66mm | 29mm | 2.6" | 1.14" | |||||
Each | 1+ $18.120 10+ $14.960 25+ $13.400 50+ $13.020 100+ $12.450 More Pricing... | Total:$18.12 Min: 1 / Mult: 1 | - | Full-range | - | 4ohm | -mm | - | 83mm | 20W | 290Hz | 89dB | Round with Square Frame | -" | 100mm x 29mm | 3.268" | 200Hz to 5kHz | 200Hz | - | 5kHz | - | Panel Mount | - | 30W | 83mm | 29mm | 3.268" | 1.142" | |||||