Print Page
Image is for illustrative purposes only. Please refer to product description.

14 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $28.950 |
Price for:Each
Minimum: 1
Multiple: 1
$28.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No50-15648
Newark Part No.55X0429
Maximum Screen Size42" to 70"
Bracket TypeTilt Mount
Load Max80lb
VESA StandardVESA 100 x 100 to 800 x 400
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Tilting Flat Panel Television Mount (for 42" ~ 70" sets) Designed for mounting a variety of flat panel LCD, LED and Plasma televisions, these rugged mounts provide tremendous value and professional appearance. The simple "hook-on" design features spring loaded safety clamps that snap into position and utilize pull-cord releases to facilitate removal.
- Adjustable tilt from : 0° ~12°
- Less than one inch distance from the wall (closest point)
- Overall dimensions: 18" (H) x 35" (W)
- Fits 42" to 70" sets
- VESA compatibility from 100x100 to 800x400
- Supports up to 80 lbs.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Maximum Screen Size
42" to 70"
Load Max
80lb
Product Range
-
Bracket Type
Tilt Mount
VESA Standard
VESA 100 x 100 to 800 x 400
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate