2. Audio / Video
                                                                                                    3. Home A / V
                                                                                                    4. TV Mounts & Stands
                                                                                                    Print Page

                                                                                                    50-14455

                                                                                                    Curved & Flat Panel Wall Mount, up to 55" LED/LCD Screen

                                                                                                    PRO SIGNAL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PRO SIGNAL 50-14455
                                                                                                    ManufacturerPRO SIGNAL
                                                                                                    Manufacturer Part No50-14455
                                                                                                    Newark Part No.78Y7655
                                                                                                    Your Part Number
                                                                                                    157 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$37.060
                                                                                                    4+$33.910
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $37.06
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PRO SIGNAL
                                                                                                    ManufacturerPRO SIGNAL
                                                                                                    Manufacturer Part No50-14455
                                                                                                    Newark Part No.78Y7655
                                                                                                    Maximum Screen Size32" to 55"
                                                                                                    Bracket TypeCantilever Mount
                                                                                                    Load Max80lb
                                                                                                    VESA StandardVESA 200, 400
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    Full 180° swivel range allows monitor to be placed at any horizontal angle relative to the mounting surface. Adjustable tilt allows improved viewing, particularly from higher wall locations. Adjustable level assures proper placement of the set, even when the articulating arm is fully extended.

                                                                                                    • Maximum VESA pattern: 400 x 400
                                                                                                    • Minimum VESA pattern: 200 x 200
                                                                                                    • Swivel: Full 360°
                                                                                                    • Tilt range:+5°, -15°
                                                                                                    • Level range: ±3°
                                                                                                    • Maximum weight: 80 lbs.
                                                                                                    • Wall bracket dimensions: 11" x 3"
                                                                                                    • Fits both curved and flat panel televisions "
                                                                                                    • Pro Signal products are rated 4.2 out of 5 stars
                                                                                                    • 12 month limited warranty *view Terms & Conditions for details

                                                                                                    Technical Specifications

                                                                                                    Maximum Screen Size

                                                                                                    32" to 55"

                                                                                                    Load Max

                                                                                                    80lb

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Bracket Type

                                                                                                    Cantilever Mount

                                                                                                    VESA Standard

                                                                                                    VESA 200, 400

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product