Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXF6051BABCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.41AH4717
Product RangeBuccaneer 6000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $166.580 |
| 10+ | $156.210 |
| 25+ | $147.330 |
| 50+ | $142.890 |
| 100+ | $138.450 |
Price for:Each
Minimum: 1
Multiple: 1
$166.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXF6051BABCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.41AH4717
Product RangeBuccaneer 6000
Fibre Optic Connector ALC Duplex
Fibre Optic Connector BLC Duplex
No. of Fibers2Fibres
Fibre TypeMultimode
Lead Length - Metric10m
Fibre Diameter62.5µm / 125µm
Product RangeBuccaneer 6000
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Fibre Optic Connector A
LC Duplex
No. of Fibers
2Fibres
Lead Length - Metric
10m
Product Range
Buccaneer 6000
Fibre Optic Connector B
LC Duplex
Fibre Type
Multimode
Fibre Diameter
62.5µm / 125µm
SVHC
No SVHC (14-Jun-2023)
Alternatives for PXF6051BAB
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
