Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXF4053CAACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC8151
Product RangeBuccaneer 4000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $87.590 |
| 25+ | $84.080 |
| 50+ | $82.140 |
| 100+ | $79.800 |
| 250+ | $77.460 |
Price for:Each
Minimum: 1
Multiple: 1
$87.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXF4053CAACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC8151
Product RangeBuccaneer 4000 Series
Fibre Optic Connector ALC
Fibre Optic Connector BLC
No. of Fibers1Fibres
Fibre TypeMultimode
Lead Length - Metric1m
Fibre Diameter50µm / 125µm
Product RangeBuccaneer 4000 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fibre Optic Connector A
LC
No. of Fibers
1Fibres
Lead Length - Metric
1m
Product Range
Buccaneer 4000 Series
Fibre Optic Connector B
LC
Fibre Type
Multimode
Fibre Diameter
50µm / 125µm
SVHC
No SVHC (25-Jun-2025)
Alternatives for PXF4053CAA
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
