Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXEB5201B015Copy
Newark Part No.34AK3382
Product RangeExpanded Beam 5000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXEB5201B015Copy
Newark Part No.34AK3382
Product RangeExpanded Beam 5000 Series
Technical Datasheet
Fibre Optic Connector APlug
Fibre Optic Connector BPlug
No. of Fibers2Fibres
Fibre TypeMultimode
Lead Length - Metric15m
Fibre Diameter62.5µm / 125µm
Product RangeExpanded Beam 5000 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
5000 series expanded beam connector range provides a high performance and a simple termination process. This allows for a rapid in-field termination and repair where inserts and termination kits are available. Moreover, the newly designed cable management system prevents fibers and cable to be twisted and their corresponding performance loss. The maximum insertion loss is <lt/>2dB and average insertion loss is <lt/>1.5dB. All plastic body version; UL94-V0 rated, UV stable, halogen free, light-weight, self-extinguishing material suitable for long-term outdoor and defense use.
- Designed to MIL-DTL-83526D, compatible with any connector that follows MIL-DTL-83526D
- Rated to IP68, operating temperature range from -50°C to +80°C (with outdoor tactical cable)
- Secure, proven locking system
- 2 channel plug to plug connector cable assembly
- Two-terminated plug connectors with a 2-channel outdoor tactical cable
- OM1 fiber type
- Dust cap and lanyard included for each connector
- Mates with plug, jam nut and flange mount connectors (hermaphroditic)
- Multimode
- 15m cable length
Technical Specifications
Fibre Optic Connector A
Plug
No. of Fibers
2Fibres
Lead Length - Metric
15m
Product Range
Expanded Beam 5000 Series
Fibre Optic Connector B
Plug
Fibre Type
Multimode
Fibre Diameter
62.5µm / 125µm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
