Print Page
Image is for illustrative purposes only. Please refer to product description.

21 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $37.390 |
| 5+ | $34.280 |
| 10+ | $31.160 |
| 25+ | $30.900 |
| 50+ | $30.640 |
| 100+ | $30.390 |
Price for:Each
Minimum: 1
Multiple: 1
$37.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-4475Copy
Newark Part No.97H5021
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric95.3mm
External Width - Metric121mm
External Depth - Metric121mm
IP Rating-
Body ColorNatural
NEMA Rating-
External Height - Imperial3.75"
External Width - Imperial4.75"
External Depth - Imperial4.75"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CU-4475 is an econobox diecast aluminum box with mounting bracket.
- External dimension is 4.75" x 3.75" x 4.75", internal dimension is 4.3" x 4.3" x 3.59" (L x W x D)
- ADC-12 aluminum alloy
- Excellent screening properties
- Close fitting covers attach with #6-32 screws
- Easily machined or modified to any application requirement
- Mounts to wall or panel with #10 size screws (not furnished)
- Heavy duty 0.09inch thick external wall mounting bracket
Technical Specifications
Enclosure Type
Small
External Height - Metric
95.3mm
External Depth - Metric
121mm
Body Color
Natural
External Height - Imperial
3.75"
External Depth - Imperial
4.75"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
121mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.75"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
