Print Page
Image is for illustrative purposes only. Please refer to product description.

47 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.450 |
| 5+ | $7.770 |
| 10+ | $7.260 |
Price for:Each
Minimum: 1
Multiple: 1
$8.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-123-G
Newark Part No.24C9785
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric30.73mm
External Width - Metric38mm
External Depth - Metric92mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial1.21"
External Width - Imperial1.5"
External Depth - Imperial3.62"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CU-123-G is a gray econobox aluminum box.
- External dimension is 3.62" x 1.5" x 1.21", internal dimension is 3.31" x 1.18" x 1.06" (L x W x D)
- Close fitting flanged cover fastened to bosses in the body with screws
- #ADC-12 aluminum alloy, offers excellent screening properties
- Lightweight, easy to machine die cast aluminum enclosure
- Ideal for concealed or other interior use where a safety closure is necessary
Technical Specifications
Enclosure Type
Small
External Height - Metric
30.73mm
External Depth - Metric
92mm
Body Color
Gray
External Height - Imperial
1.21"
External Depth - Imperial
3.62"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
38mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.5"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
