Print Page
Image is for illustrative purposes only. Please refer to product description.

32 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $29.970 |
| 5+ | $27.700 |
| 10+ | $25.980 |
Price for:Each
Minimum: 1
Multiple: 1
$29.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoANS-3805Copy
Newark Part No.89M4547
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric44.96mm
External Width - Metric96mm
External Depth - Metric192mm
IP RatingIP67
Body ColorNatural
NEMA RatingNEMA 4X
External Height - Imperial1.77"
External Width - Imperial3.78"
External Depth - Imperial7.56"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ANS-3805 is an aluminum enclosure with EMI/RFI shielding gasket.
- External dimension is 7.56" x 3.78" x 1.77", internal dimension is 6.69" x 2.91" x 1.58" (L x W x D)
- Rugged #ADC-12 die cast aluminum alloy
- Thick wall (0.098", 2.5mm) construction provides strength and rigidity for heavy duty applications
- 1-piece molded outer silicone gasket provides reliable & long-lasting sealing to meet NEMA 4X, IP67
- Second wire-mesh with sponge rubber gasket provides excellent EMI/RFI protection
- Captive cover assembly screws (M4) are located outside the sealing area
- Recessed area on cover surface for decals
- Easily machined and modified to your particular requirements
- Natural finish
- Optional die cast external mounting brackets available - ANX-1390 (natural), ANX-1390-B (black)
Technical Specifications
Enclosure Type
Small
External Height - Metric
44.96mm
External Depth - Metric
192mm
Body Color
Natural
External Height - Imperial
1.77"
External Depth - Imperial
7.56"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
96mm
IP Rating
IP67
NEMA Rating
NEMA 4X
External Width - Imperial
3.78"
Product Range
-
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
