Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.540 |
| 5+ | $23.590 |
| 10+ | $22.100 |
Price for:Each
Minimum: 1
Multiple: 1
$25.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoAN-2854-AB
Newark Part No.72Y0632
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric55.1mm
External Width - Metric91.7mm
External Depth - Metric116.8mm
IP RatingIP67, IP68
Body ColorBlack
NEMA RatingNEMA 4X, 6P, 12, 13
External Height - Imperial2.17"
External Width - Imperial3.61"
External Depth - Imperial4.6"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AN-2854-AB is a black aluminum enclosure with mounting flanges.
- External dimension is 4.6" x 3.61" x 2.17", internal dimension is 4.01" x 3.03" x 1.96" (L x W x D)
- Direct replacement to AN-28xx series
- Molded external mounting brackets allow the box to be mounted on a wall or panel
- Pre molded continuous silicon gasket with outstanding performance
- Rugged #ADC-12 alloy die cast aluminum box
- Available NEMA 6P (recommended powder coated black for extra corrosion protection)
- IP 67 tested by TUV
- Test results exceeded the requirements in respect to IEC60529 IP68 conditions
- Type 4X,6,6P,12,13 as listed under UL file #E194432
- Cover attaches with stainless screws (torque at 12in-lb)
- Easily machined and modified to your particular requirements
- Offers EMC protection
Technical Specifications
Enclosure Type
Small
External Height - Metric
55.1mm
External Depth - Metric
116.8mm
Body Color
Black
External Height - Imperial
2.17"
External Depth - Imperial
4.6"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
91.7mm
IP Rating
IP67, IP68
NEMA Rating
NEMA 4X, 6P, 12, 13
External Width - Imperial
3.61"
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
