Print Page
Image is for illustrative purposes only. Please refer to product description.
108 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.700 |
| 5+ | $6.150 |
| 10+ | $5.870 |
| 25+ | $5.670 |
| 50+ | $5.520 |
| 100+ | $5.430 |
| 250+ | $5.350 |
Price for:Each
Minimum: 1
Multiple: 1
$6.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoAN-1300-A
Newark Part No.72Y0527
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric29.97mm
External Width - Metric35.8mm
External Depth - Metric89.7mm
IP RatingIP68
Body ColorNatural
NEMA RatingNEMA 4X, 6, 6P, 12, 13
External Height - Imperial1.18"
External Width - Imperial1.41"
External Depth - Imperial3.53"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AN-1300-A is an aluminum enclosure.
- External dimension is 3.53" x 1.41" x 1.18", internal dimension is 3.17" x 1.04" x 0.97" (L x W x D)
- Direct replacement to AN-13xx series
- Pre molded continuous silicon gasket with outstanding performance
- Rugged #ADC-12 alloy die cast aluminum box
- Available NEMA 6 (natural finish)
- IP 67 tested by TUV
- Test results exceeded the requirements in respect to IEC60529 IP68 conditions
- Type 4X,6,12,13 as listed under UL file #E194432
- Cover attaches with stainless screws torqued at 12in-lb
- Easily machined and modified to your particular requirements
- Offers EMC protection
- To wall mount: use bracket ANX-1390 and M3.5 or M4 screws (not supplied)
Technical Specifications
Enclosure Type
Small
External Height - Metric
29.97mm
External Depth - Metric
89.7mm
Body Color
Natural
External Height - Imperial
1.18"
External Depth - Imperial
3.53"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
35.8mm
IP Rating
IP68
NEMA Rating
NEMA 4X, 6, 6P, 12, 13
External Width - Imperial
1.41"
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability