Print Page
Image is for illustrative purposes only. Please refer to product description.

200 In Stock
Need more?
44 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
156 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $42.120 |
| 5+ | $38.500 |
| 10+ | $34.890 |
| 30+ | $33.540 |
| 50+ | $32.200 |
| 100+ | $30.850 |
Price for:Each
Minimum: 1
Multiple: 1
$42.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The AFBR-5803TZ is a 125MBd MMF Transceiver for fast Ethernet (100Base-FX)/ATM/FDDI. The device provides the system designer with products to implement a range of Fast Ethernet, FDDI and ATM (Asynchronous transfer mode) designs at the 100Mbps-125MBd rate. The transceivers are all in the industry standard 1 x 9 SIP package style with either a duplex SC or a duplex ST* connector interface.
- Full compliance with the optical performance requirements of the FDDI PMD standard
- Full compliance with the FDDI LCF-PMD standard
- Full compliance with the optical performance requirements of the ATM 100Mbps physical layer
- Full compliance with the optical performance requirements of 100Base-FX version of IEEE 802.3u
- Wave solder and aqueous wash process compatible
- 3.3V or 5V Single power supply
- 0 to 70°C Operating temperature range
Applications
Computers & Computer Peripherals, Fibre Optics, Industrial
Technical Specifications
Wavelength Typ
1300nm
Data Rate Max
100Mbps
SVHC
Lead (23-Jan-2024)
Supply Voltage
5V
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability