Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoAFBR-57E6APZ-HT
Newark Part No.71AC2782
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $76.780 |
| 5+ | $70.160 |
| 10+ | $63.550 |
| 30+ | $61.390 |
| 50+ | $59.210 |
| 100+ | $57.050 |
Price for:Each
Minimum: 1
Multiple: 1
$76.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Wavelength Typ
1310nm
Data Rate Max
125Mbaud
SVHC
No SVHC (12-Jan-2017)
Supply Voltage
3.3V
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991B
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability