Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAFBR-395025RZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.25AK0080
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $28.250 |
| 5+ | $25.370 |
| 10+ | $22.480 |
| 25+ | $21.470 |
| 50+ | $20.460 |
| 100+ | $19.450 |
| 250+ | $19.060 |
Price for:Each
Minimum: 1
Multiple: 1
$28.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Wavelength Typ
650nm
Data Rate Max
50Mbaud
SVHC
No SVHC (12-Jan-2017)
Supply Voltage
5.25V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
