Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRAND REX
Manufacturer Part NoSPC00448A008 100MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.09X0549
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $272.810 |
| 25+ | $261.800 |
| 50+ | $255.680 |
| 100+ | $248.340 |
| 250+ | $241.000 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$272.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAND REX
Manufacturer Part NoSPC00448A008 100MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.09X0549
Technical Datasheet
Jacket MaterialPTFE
Jacket ColorGrey
Wire Gauge22AWG
No. of Max Strands x Strand Size19 x 0.15mm
Reel Length (Metric)100m
Reel Length (Imperial)328.08ft
Operating Temperature Max260°C
Conductor Area CSA0.34mm²
Voltage Rating600V
Conductor MaterialSilver Plated Copper
External Diameter1.35mm
Approval Specification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Jacket Material
PTFE
Wire Gauge
22AWG
Reel Length (Metric)
100m
Operating Temperature Max
260°C
Voltage Rating
600V
External Diameter
1.35mm
Product Range
-
Jacket Color
Grey
No. of Max Strands x Strand Size
19 x 0.15mm
Reel Length (Imperial)
328.08ft
Conductor Area CSA
0.34mm²
Conductor Material
Silver Plated Copper
Approval Specification
-
SVHC
No SVHC (27-Jun-2024)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
