Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRAND REX
Manufacturer Part NoSPC00444S184Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15P2692
Your Part Number
276 In Stock
23 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $69.150 |
| 5+ | $65.120 |
| 10+ | $61.590 |
| 25+ | $59.980 |
| 50+ | $57.030 |
Price for:Each
Minimum: 1
Multiple: 1
$69.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAND REX
Manufacturer Part NoSPC00444S184Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15P2692
Technical Datasheet
Jacket MaterialPTFE
Jacket ColorGreen, Yellow
Wire Gauge22AWG
No. of Max Strands x Strand Size19 x 0.15mm
Reel Length (Metric)25m
Reel Length (Imperial)82ft
Operating Temperature Max260°C
Conductor Area CSA0.338mm²
Voltage Rating300V
Conductor MaterialSilver Plated Copper
External Diameter1.1mm
Approval Specification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Jacket Material
PTFE
Wire Gauge
22AWG
Reel Length (Metric)
25m
Operating Temperature Max
260°C
Voltage Rating
300V
External Diameter
1.1mm
Product Range
-
Jacket Color
Green, Yellow
No. of Max Strands x Strand Size
19 x 0.15mm
Reel Length (Imperial)
82ft
Conductor Area CSA
0.338mm²
Conductor Material
Silver Plated Copper
Approval Specification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
