
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $57.920 |
Product Information
Product Overview
US-101 is an USB 1 port RS232 1MBaud serial port adapter. It is a USB to serial adapter providing one RS232 serial port. Data transfer rates up to 921,600 baud rates and the 128byte deep transmit and 256byte receive FIFOS, coupled with 1Mbit line drivers deliver uncompromising performance on user laptop/PC. Drivers for Windows 32 bit and 64 bit Operating Systems include Windows XP, Server 2003, Vista, Server 2008, and Windows 7, 8, and 10, with additional drivers for Raspberry Pi, Mac OS X and Linux. USB to serial is the quick low cost way to connect user computer to a serial comms enabled device. Boost software gives industry leading functionality and compatibility. Approved by AEO C-TPAT C-Tick.
- Serial cards engineered to exceed expectations
- 1 x RS232, USB 2.0, 128Byte TX and 256Byte RX FIFOs
- DB9 connector - 9 Pin male, includes 0.25mm USB extender cable
- Drivers for all popular operating systems
- Sample programs, test and terminal software
- Lifetime support, lifetime warranty (registration required)
- 256 Rx FIFO + 128 Tx FIFO size, EIA - RS232 standard operating distance
- 921,600 baud rate
- 40mA at 5V power consumption, 4 PCB layers
- Product size is 89l x 35w x 20h mm
Contents
US-101, Cable, Installation CD (inc manual, Microsoft signed drivers & Utilities).
Technical Specifications
USB
-
RS-232
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for US-101
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
