Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRAINBOXES
Manufacturer Part NoES-320Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.73R4986
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $138.560 |
Price for:Each
Minimum: 1
Multiple: 1
$138.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoES-320Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.73R4986
Technical Datasheet
Convert From10/100 RJ45 Ethernet
Convert ToRS-422/485 Serial
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ethernet to serial device server provides access to one serial port. The server provides a simple instant cable replacement providing network integration.
- Simple and powerful user friendly interface
- Fully RFC2217 compliant for non-Windows users
- Network access and web configuration via TCP/IP
- Maximum baud rate 230,400
- 10/100Base TX ethernet port
- Rugged metal enclosure
- LED status indication
- Power input 5 - 30V DC
- Supports Win Server 2003/2008, Win 2000/XP/Vista/7/8
Contents
Server, ac adaptor, software and user guide
Technical Specifications
Convert From
10/100 RJ45 Ethernet
Product Range
-
Convert To
RS-422/485 Serial
SVHC
No SVHC (25-Jun-2025)
Technical Docs (4)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
