Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoTC42X-2-223E
Newark Part No.52AC7663
Product RangeTC42 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.227 |
Price for:Each
Minimum: 6000
Multiple: 3000
$1,362.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoTC42X-2-223E
Newark Part No.52AC7663
Product RangeTC42 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance22kohm
Potentiometer MountingSurface Mount
No. of Turns1Turns
Product RangeTC42 Series
Power Rating100mW
Resistance Tolerance± 25%
Temperature Coefficient+/-250ppm/°C
Trimmer Shape / Size2 mm Rectangular
Resistor Case / PackageSMD
Product Length2.2mm
Product Width2.6mm
Product Height0.8mm
Operating Temperature Min-40°C
Operating Temperature Max100°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
Product Range
TC42 Series
Resistance Tolerance
± 25%
Trimmer Shape / Size
2 mm Rectangular
Product Length
2.2mm
Product Height
0.8mm
Operating Temperature Max
100°C
SVHC
No SVHC (25-Jun-2025)
Element Material
Cermet
Track Resistance
22kohm
No. of Turns
1Turns
Power Rating
100mW
Temperature Coefficient
+/-250ppm/°C
Resistor Case / Package
SMD
Product Width
2.6mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate