Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoTC33X-2-504ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel60H9658
Re-Reel34AK1630RL
Cut Tape34AK1630
Product RangeTC33 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.359 | $0.36 |
| Total Price | $0.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.359 |
| 25+ | $0.264 |
| 100+ | $0.250 |
| 250+ | $0.234 |
| 500+ | $0.223 |
| 1000+ | $0.210 |
| 2500+ | $0.193 |
| 5000+ | $0.181 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.148 |
| 10000+ | $0.145 |
| 15000+ | $0.142 |
| 25000+ | $0.139 |
| 50000+ | $0.136 |
| 125000+ | $0.133 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoTC33X-2-504ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel60H9658
Re-Reel34AK1630RL
Cut Tape34AK1630
Product RangeTC33 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance500kohm
Potentiometer MountingSurface Mount
No. of Turns1Turns
Product RangeTC33 Series
Power Rating150mW
Resistance Tolerance± 25%
Temperature Coefficient+/-250ppm/°C
Trimmer Shape / Size3 mm Square
Resistor Case / PackageSMD
Product Length3.8mm
Product Width3mm
Product Height1.2mm
Operating Temperature Min-40°C
Operating Temperature Max100°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
Product Range
TC33 Series
Resistance Tolerance
± 25%
Trimmer Shape / Size
3 mm Square
Product Length
3.8mm
Product Height
1.2mm
Operating Temperature Max
100°C
SVHC
No SVHC (04-Feb-2026)
Element Material
Cermet
Track Resistance
500kohm
No. of Turns
1Turns
Power Rating
150mW
Temperature Coefficient
+/-250ppm/°C
Resistor Case / Package
SMD
Product Width
3mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
