Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoTC33X-2-503ECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.97M3841
Product RangeTC33 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5000+ | $0.157 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$785.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoTC33X-2-503ECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.97M3841
Product RangeTC33 Series
Trimmer TypeSingle Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Product RangeTC33 Series
Track Resistance50kohm
Potentiometer MountingSurface Mount
Resistance Tolerance± 25%
No. of Turns1Turns
Power Rating100mW
Temperature Coefficient+/-250ppm/°C
Trimmer Shape / Size3 mm Rectangular
Resistor Case / PackageSMD
Product Length3mm
Product Width3.8mm
Product Height1.2mm
Operating Temperature Min-40°C
Operating Temperature Max100°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Trimpot TC33 series 3mm SMD Trimpot® Trimming Potentiometer recommended for reflow soldering. It offers rotor design compatible with pick and place and automatic adjustment equipment. It can be adjustable by H-90 tool.
- Essentially infinite resolution
- Continuous mechanical angle
- 200° Minimum adjustment angle
- 3mm Size meets EIA/EIAJ standard trimmer footprint
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Track Resistance
50kohm
Resistance Tolerance
± 25%
Power Rating
100mW
Trimmer Shape / Size
3 mm Rectangular
Product Length
3mm
Product Height
1.2mm
Operating Temperature Max
100°C
MSL
-
Element Material
Cermet
Product Range
TC33 Series
Potentiometer Mounting
Surface Mount
No. of Turns
1Turns
Temperature Coefficient
+/-250ppm/°C
Resistor Case / Package
SMD
Product Width
3.8mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Alternatives for TC33X-2-503E
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
