Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoTC33X-2-101ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel60H9646RL
Cut Tape60H9646
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.179 | $895.00 |
| Total Price | $895.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.179 |
| 10000+ | $0.175 |
| 15000+ | $0.172 |
| 25000+ | $0.168 |
| 50000+ | $0.165 |
| 125000+ | $0.161 |
| 250000+ | $0.158 |
| 500000+ | $0.154 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoTC33X-2-101ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel60H9646RL
Cut Tape60H9646
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance100ohm
No. of Turns1Turns
Power Rating150mW
Temperature Coefficient+/-250ppm/°C
Trimmer Shape / Size3 mm Rectangular
Resistor Case / PackageSMD
Product Length3.6mm
Product Width3.8mm
Product Height1.2mm
Operating Temperature Min-40°C
Operating Temperature Max100°C
Qualification-
MSL-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
No. of Turns
1Turns
Temperature Coefficient
+/-250ppm/°C
Resistor Case / Package
SMD
Product Width
3.8mm
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (20-Jun-2016)
Element Material
Cermet
Track Resistance
100ohm
Power Rating
150mW
Trimmer Shape / Size
3 mm Rectangular
Product Length
3.6mm
Product Height
1.2mm
Operating Temperature Max
100°C
MSL
-
Technical Docs (2)
Alternatives for TC33X-2-101E
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
