Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU5018-3R5YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel02J3294
Cut Tape09J3040
Product RangeSRU5018 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.444 | $444.00 |
| Total Price | $444.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.444 |
| 2000+ | $0.435 |
| 3000+ | $0.426 |
| 5000+ | $0.417 |
| 10000+ | $0.408 |
| 25000+ | $0.400 |
| 50000+ | $0.391 |
| 100000+ | $0.382 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.435 |
| 3000+ | $0.403 |
| 5000+ | $0.389 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU5018-3R5YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel02J3294
Cut Tape09J3040
Product RangeSRU5018 Series
Technical Datasheet
Inductance3.5µH
RMS Current (Irms)2.1A
Inductor ConstructionShielded
Saturation Current (Isat)1.7A
Product RangeSRU5018 Series
DC Resistance Max32mohm
Inductance Tolerance± 30%
Product Length5.2mm
Product Width5.2mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.5µH
Inductor Construction
Shielded
Product Range
SRU5018 Series
Inductance Tolerance
± 30%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.1A
Saturation Current (Isat)
1.7A
DC Resistance Max
32mohm
Product Length
5.2mm
Product Height
1.8mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
