• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Passive Components
                                                                                                    3. Inductors
                                                                                                    4. Power Inductors
                                                                                                    5. SMD Power Inductors
                                                                                                    6. SRU5018 Series SMD Power Inductors

                                                                                                    SRU5018 Series SMD Power Inductors:

                                                                                                    13 Products Found
                                                                                                    Find a huge range of SRU5018 Series SMD Power Inductors at Newark Electronics. We stock a wide range of SMD Power Inductors, such as MPXV Series, NRS Series, MPX Series & WE-PD Series SMD Power Inductors from the worlds top manufacturers including: Bourns
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Inductance
                                                                                                    RMS Current (Irms)
                                                                                                    Inductor Construction
                                                                                                    Saturation Current (Isat)
                                                                                                    Product Range
                                                                                                    Power Inductor Case
                                                                                                    DC Resistance Max
                                                                                                    Inductance Tolerance
                                                                                                    Product Length
                                                                                                    Product Width
                                                                                                    Product Height
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    SRU5018-100Y
                                                                                                    BOURNS SRU5018-100Y
                                                                                                    09J3035

                                                                                                    Data Sheet

                                                                                                    Date/Lot Code

                                                                                                    BOURNS
                                                                                                    1. Power Inductor (SMD)
                                                                                                    2. 10 µH
                                                                                                    3. 1.25 A
                                                                                                    4. Shielded
                                                                                                    5. 1.05 A
                                                                                                    6. SRU5018 Series
                                                                                                    Each (Supplied on Cut Tape)
                                                                                                    Full Reel available
                                                                                                    1+
                                                                                                    $0.504
                                                                                                    10+
                                                                                                    $0.415
                                                                                                    25+
                                                                                                    $0.391
                                                                                                    50+
                                                                                                    $0.366
                                                                                                    100+
                                                                                                    $0.342
                                                                                                    More Pricing...
                                                                                                    Total:$0.50
                                                                                                    Min: 1 / Mult: 1
                                                                                                    Total:$4.15
                                                                                                    Min: 10 / Mult: 1
                                                                                                    10µH
                                                                                                    1.25A
                                                                                                    Shielded
                                                                                                    1.05A
                                                                                                    SRU5018 Series
                                                                                                    -
                                                                                                    0.065ohm
                                                                                                    ± 30%
                                                                                                    5.2mm
                                                                                                    5.2mm
                                                                                                    1.8mm
                                                                                                    SRU5018-101Y
                                                                                                    BOURNS SRU5018-101Y
                                                                                                    02J3290

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    BOURNS
                                                                                                    1. Power Inductor (SMD)
                                                                                                    2. 100 µH
                                                                                                    3. 320 mA
                                                                                                    4. Shielded
                                                                                                    5. 310 mA
                                                                                                    6. SRU5018 Series
                                                                                                    Each (Supplied on Full Reel)
                                                                                                    Full Reel
                                                                                                    1+
                                                                                                    $0.482
                                                                                                    5000+
                                                                                                    $0.473
                                                                                                    10000+
                                                                                                    $0.443
                                                                                                    20000+
                                                                                                    $0.419
                                                                                                    30000+
                                                                                                    $0.396
                                                                                                    More Pricing...
                                                                                                    Total:$482.00
                                                                                                    Min: 1000 / Mult: 1000
                                                                                                    100µH
                                                                                                    320mA
                                                                                                    Shielded
                                                                                                    310mA
                                                                                                    SRU5018 Series
                                                                                                    5.2mm x 5.2mm x 1.8mm
                                                                                                    0.62ohm
                                                                                                    ± 30%
                                                                                                    5.2mm
                                                                                                    5.2mm
                                                                                                    1.8mm
                                                                                                    SRU5018-1R0Y
                                                                                                    BOURNS SRU5018-1R0Y
                                                                                                    09J3033

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    BOURNS
                                                                                                    1. Power Inductor (SMD)
                                                                                                    2. 1 µH
                                                                                                    3. 2.8 A
                                                                                                    4. Shielded
                                                                                                    5. 2.85 A
                                                                                                    6. SRU5018 Series
                                                                                                    Each (Supplied on Cut Tape)
                                                                                                    Cut Tape
                                                                                                    25+
                                                                                                    $0.503
                                                                                                    Total:$503.00
                                                                                                    Min: 1000 / Mult: 1000
                                                                                                    1µH
                                                                                                    2.8A
                                                                                                    Shielded
                                                                                                    2.85A
                                                                                                    SRU5018 Series
                                                                                                    5.2mm x 5.2mm x 1.8mm
                                                                                                    0.0125ohm
                                                                                                    ± 30%
                                                                                                    5.2mm
                                                                                                    5.2mm
                                                                                                    1.8mm
                                                                                                    SRU5018-4R7Y
                                                                                                    BOURNS SRU5018-4R7Y
                                                                                                    02J3296

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    BOURNS
                                                                                                    1. Power Inductor (SMD)
                                                                                                    2. 4.7 µH
                                                                                                    3. 2 A
                                                                                                    4. Shielded
                                                                                                    5. 1.55 A
                                                                                                    6. SRU5018 Series
                                                                                                    Each (Supplied on Full Reel)
                                                                                                    Full Reel
                                                                                                    1+
                                                                                                    $0.482
                                                                                                    5000+
                                                                                                    $0.473
                                                                                                    10000+
                                                                                                    $0.443
                                                                                                    20000+
                                                                                                    $0.419
                                                                                                    30000+
                                                                                                    $0.396
                                                                                                    More Pricing...
                                                                                                    Total:$482.00
                                                                                                    Min: 1000 / Mult: 1000
                                                                                                    4.7µH
                                                                                                    2A
                                                                                                    Shielded
                                                                                                    1.55A
                                                                                                    SRU5018 Series
                                                                                                    5.2mm x 5.2mm x 1.8mm
                                                                                                    0.036ohm
                                                                                                    ± 30%
                                                                                                    5.2mm
                                                                                                    5.2mm
                                                                                                    1.8mm
                                                                                                    SRU5018-4R7Y
                                                                                                    BOURNS SRU5018-4R7Y
                                                                                                    09J3042

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    BOURNS
                                                                                                    1. Power Inductor (SMD)
                                                                                                    2. 4.7 µH
                                                                                                    3. 2 A
                                                                                                    4. Shielded
                                                                                                    5. 1.55 A
                                                                                                    6. SRU5018 Series
                                                                                                    Each (Supplied on Cut Tape)
                                                                                                    Cut Tape
                                                                                                    25+
                                                                                                    $0.503
                                                                                                    Total:$503.00
                                                                                                    Min: 1000 / Mult: 1000
                                                                                                    4.7µH
                                                                                                    2A
                                                                                                    Shielded
                                                                                                    1.55A
                                                                                                    SRU5018 Series
                                                                                                    5.2mm x 5.2mm x 1.8mm
                                                                                                    0.036ohm
                                                                                                    ± 30%
                                                                                                    5.2mm
                                                                                                    5.2mm
                                                                                                    1.8mm
                                                                                                    SRU5018-101Y
                                                                                                    BOURNS SRU5018-101Y
                                                                                                    09J3036

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    BOURNS
                                                                                                    1. Power Inductor (SMD)
                                                                                                    2. 100 µH
                                                                                                    3. 320 mA
                                                                                                    4. Shielded
                                                                                                    5. 310 mA
                                                                                                    6. SRU5018 Series
                                                                                                    Each (Supplied on Cut Tape)
                                                                                                    Full Reel available
                                                                                                    25+
                                                                                                    $0.501
                                                                                                    Total:$501.00
                                                                                                    Min: 1000 / Mult: 1000
                                                                                                    Total:$501.00
                                                                                                    Min: 1000 / Mult: 1000
                                                                                                    100µH
                                                                                                    320mA
                                                                                                    Shielded
                                                                                                    310mA
                                                                                                    SRU5018 Series
                                                                                                    5.2mm x 5.2mm x 1.8mm
                                                                                                    0.62ohm
                                                                                                    ± 30%
                                                                                                    5.2mm
                                                                                                    5.2mm
                                                                                                    1.8mm
                                                                                                    SRU5018-150Y
                                                                                                    BOURNS SRU5018-150Y
                                                                                                    02J3291

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    BOURNS
                                                                                                    1. Power Inductor (SMD)
                                                                                                    2. 15 µH
                                                                                                    3. 950 mA
                                                                                                    4. Shielded
                                                                                                    5. 800 mA
                                                                                                    6. SRU5018 Series
                                                                                                    Each (Supplied on Full Reel)
                                                                                                    Full Reel
                                                                                                    1+
                                                                                                    $0.482
                                                                                                    5000+
                                                                                                    $0.473
                                                                                                    10000+
                                                                                                    $0.443
                                                                                                    20000+
                                                                                                    $0.419
                                                                                                    30000+
                                                                                                    $0.396
                                                                                                    More Pricing...
                                                                                                    Total:$482.00
                                                                                                    Min: 1000 / Mult: 1000
                                                                                                    15µH
                                                                                                    950mA
                                                                                                    Shielded
                                                                                                    800mA
                                                                                                    SRU5018 Series
                                                                                                    5.2mm x 5.2mm x 1.8mm
                                                                                                    100mohm
                                                                                                    ± 30%
                                                                                                    5.2mm
                                                                                                    5.2mm
                                                                                                    1.8mm
                                                                                                    SRU5018-2R2Y
                                                                                                    BOURNS SRU5018-2R2Y
                                                                                                    09J3038

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    BOURNS
                                                                                                    1. Power Inductor (SMD)
                                                                                                    2. 2.2 µH
                                                                                                    3. 2.3 A
                                                                                                    4. Shielded
                                                                                                    5. 2.1 A
                                                                                                    6. SRU5018 Series
                                                                                                    Each (Supplied on Cut Tape)
                                                                                                    Full Reel available
                                                                                                    25+
                                                                                                    $0.503
                                                                                                    Total:$503.00
                                                                                                    Min: 1000 / Mult: 1000
                                                                                                    Total:$503.00
                                                                                                    Min: 1000 / Mult: 1000
                                                                                                    2.2µH
                                                                                                    2.3A
                                                                                                    Shielded
                                                                                                    2.1A
                                                                                                    SRU5018 Series
                                                                                                    5.2mm x 5.2mm x 1.8mm
                                                                                                    0.0205ohm
                                                                                                    ± 30%
                                                                                                    5.2mm
                                                                                                    5.2mm
                                                                                                    1.8mm
                                                                                                    SRU5018-1R5Y
                                                                                                    BOURNS SRU5018-1R5Y
                                                                                                    09J3034

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    BOURNS
                                                                                                    1. Power Inductor (SMD)
                                                                                                    2. 1.5 µH
                                                                                                    3. 2.5 A
                                                                                                    4. Shielded
                                                                                                    5. 2.4 A
                                                                                                    6. SRU5018 Series
                                                                                                    Each (Supplied on Cut Tape)
                                                                                                    Cut Tape
                                                                                                    500+
                                                                                                    $0.489
                                                                                                    Total:$489.00
                                                                                                    Min: 1000 / Mult: 1000
                                                                                                    1.5µH
                                                                                                    2.5A
                                                                                                    Shielded
                                                                                                    2.4A
                                                                                                    SRU5018 Series
                                                                                                    5.2mm x 5.2mm x 1.8mm
                                                                                                    0.0155ohm
                                                                                                    ± 30%
                                                                                                    5.2mm
                                                                                                    5.2mm
                                                                                                    1.8mm
                                                                                                    SRU5018-6R8Y
                                                                                                    BOURNS SRU5018-6R8Y
                                                                                                    09J3044

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    BOURNS
                                                                                                    1. Power Inductor (SMD)
                                                                                                    2. 6.8 µH
                                                                                                    3. 1.45 A
                                                                                                    4. Shielded
                                                                                                    5. 1.2 A
                                                                                                    6. SRU5018 Series
                                                                                                    Each (Supplied on Cut Tape)
                                                                                                    Cut Tape
                                                                                                    500+
                                                                                                    $0.489
                                                                                                    Total:$489.00
                                                                                                    Min: 1000 / Mult: 1000
                                                                                                    6.8µH
                                                                                                    1.45A
                                                                                                    Shielded
                                                                                                    1.2A
                                                                                                    SRU5018 Series
                                                                                                    -
                                                                                                    50mohm
                                                                                                    ± 30%
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    SRU5018-3R5Y
                                                                                                    BOURNS SRU5018-3R5Y
                                                                                                    09J3040

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    BOURNS
                                                                                                    1. Power Inductor (SMD)
                                                                                                    2. 3.5 µH
                                                                                                    3. 2.1 A
                                                                                                    4. Shielded
                                                                                                    5. 1.7 A
                                                                                                    6. SRU5018 Series
                                                                                                    Each (Supplied on Cut Tape)
                                                                                                    Cut Tape
                                                                                                    500+
                                                                                                    $0.489
                                                                                                    Total:$489.00
                                                                                                    Min: 1000 / Mult: 1000
                                                                                                    3.5µH
                                                                                                    2.1A
                                                                                                    Shielded
                                                                                                    1.7A
                                                                                                    SRU5018 Series
                                                                                                    -
                                                                                                    32mohm
                                                                                                    ± 30%
                                                                                                    5.2mm
                                                                                                    5.2mm
                                                                                                    1.8mm
                                                                                                    SRU5018-150Y
                                                                                                    BOURNS SRU5018-150Y
                                                                                                    09J3037

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    BOURNS
                                                                                                    1. Power Inductor (SMD)
                                                                                                    2. 15 µH
                                                                                                    3. 950 mA
                                                                                                    4. Shielded
                                                                                                    5. 800 mA
                                                                                                    6. SRU5018 Series
                                                                                                    Each (Supplied on Cut Tape)
                                                                                                    Full Reel available
                                                                                                    10+
                                                                                                    $0.504
                                                                                                    Total:$504.00
                                                                                                    Min: 1000 / Mult: 1000
                                                                                                    Total:$504.00
                                                                                                    Min: 1000 / Mult: 1000
                                                                                                    15µH
                                                                                                    950mA
                                                                                                    Shielded
                                                                                                    800mA
                                                                                                    SRU5018 Series
                                                                                                    5.2mm x 5.2mm x 1.8mm
                                                                                                    100mohm
                                                                                                    ± 30%
                                                                                                    5.2mm
                                                                                                    5.2mm
                                                                                                    1.8mm
                                                                                                    SRU5018-220Y
                                                                                                    BOURNS SRU5018-220Y
                                                                                                    09J3039

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    BOURNS
                                                                                                    1. Power Inductor (SMD)
                                                                                                    2. 22 µH
                                                                                                    3. 680 mA
                                                                                                    4. Shielded
                                                                                                    5. 650 mA
                                                                                                    6. SRU5018 Series
                                                                                                    Each (Supplied on Cut Tape)
                                                                                                    Cut Tape
                                                                                                    500+
                                                                                                    $0.468
                                                                                                    Total:$468.00
                                                                                                    Min: 1000 / Mult: 1000
                                                                                                    22µH
                                                                                                    680mA
                                                                                                    -
                                                                                                    650mA
                                                                                                    SRU5018 Series
                                                                                                    -
                                                                                                    0.16ohm
                                                                                                    ± 30%
                                                                                                    5.2mm
                                                                                                    5.2mm
                                                                                                    1.8mm
                                                                                                    ComparePrice forQuantity
                                                                                                    1-13 of 13 items
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.