Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU1063-220YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel33M0135
Re-Reel13AN8073RL
Cut Tape13AN8073
Product RangeSRU1063 Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.900 | $0.90 |
| Total Price | $0.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.900 |
| 25+ | $0.741 |
| 100+ | $0.610 |
| 250+ | $0.598 |
| 500+ | $0.586 |
| 1000+ | $0.573 |
| 5000+ | $0.561 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.567 |
| 3000+ | $0.544 |
| 5000+ | $0.494 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1063-220YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel33M0135
Re-Reel13AN8073RL
Cut Tape13AN8073
Product RangeSRU1063 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)3.2A
Product RangeSRU1063 Series
Inductor Case / Package-
DC Resistance Max0.06ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height6.5mm
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SRU1063 Series
DC Resistance Max
0.06ohm
Product Length
10mm
Product Height
6.5mm
RMS Current (Irms)
3A
Saturation Current (Isat)
3.2A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (20-Jun-2016)
Alternatives for SRU1063-220Y
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
