Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR7045-681MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel02J3203
Cut Tape87W6068
Product RangeSRR7045 Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.449 | $449.00 |
| Total Price | $449.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.449 |
| 2000+ | $0.416 |
| 3000+ | $0.408 |
| 5000+ | $0.399 |
| 10000+ | $0.391 |
| 25000+ | $0.383 |
| 50000+ | $0.374 |
| 100000+ | $0.366 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.449 |
| 3000+ | $0.416 |
| 5000+ | $0.408 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR7045-681MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel02J3203
Cut Tape87W6068
Product RangeSRR7045 Series
Technical Datasheet
Inductance680µH
RMS Current (Irms)270mA
Inductor ConstructionShielded
Saturation Current (Isat)200mA
Product RangeSRR7045 Series
Power Inductor Case7mm x 7mm x 4.5mm
Inductor Case / Package-
DC Resistance Max1.6ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680µH
Inductor Construction
Shielded
Product Range
SRR7045 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
270mA
Saturation Current (Isat)
200mA
Power Inductor Case
7mm x 7mm x 4.5mm
DC Resistance Max
1.6ohm
Product Length
7mm
Product Height
4.5mm
Technical Docs (3)
Alternatives for SRR7045-681M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
