Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR7045-150MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel02J3194
Cut Tape87W6062
Product RangeSRR7045 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.343 | $343.00 |
| Total Price | $343.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.343 |
| 2000+ | $0.340 |
| 3000+ | $0.336 |
| 5000+ | $0.333 |
| 10000+ | $0.326 |
| 25000+ | $0.320 |
| 50000+ | $0.313 |
| 100000+ | $0.306 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.416 |
| 3000+ | $0.411 |
| 5000+ | $0.406 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR7045-150MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel02J3194
Cut Tape87W6062
Product RangeSRR7045 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.6A
Inductor ConstructionShielded
Saturation Current (Isat)1.35A
Product RangeSRR7045 Series
Power Inductor Case7mm x 7mm x 4.5mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.062ohm
Product Length7mm
Product Width7mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
SRR7045 Series
Inductor Case / Package
-
DC Resistance Max
0.062ohm
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.6A
Saturation Current (Isat)
1.35A
Power Inductor Case
7mm x 7mm x 4.5mm
Inductance Tolerance
± 20%
Product Length
7mm
Product Height
4.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
