Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR6603-222ML
Newark Part No.44AC2019
Product RangeSRR6603 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR6603-222ML
Newark Part No.44AC2019
Product RangeSRR6603 Series
Technical Datasheet
Inductance2.2mH
RMS Current (Irms)100mA
Inductor ConstructionShielded
Saturation Current (Isat)28mA
Product RangeSRR6603 Series
Power Inductor Case6.6mm x 4.4mm x 3mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max8.5ohm
Product Length6.6mm
Product Width4.4mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SRR6603 series shielded Power Inductor with ferrite DR and RI core. It has silver/nickel/gold termination and ceramic base. It has enamelled copper wire winding and suitable for input/output of DC/DC converters.
- Available in E12 series
- -55to 125°C Operating temperature range
Technical Specifications
Inductance
2.2mH
Inductor Construction
Shielded
Product Range
SRR6603 Series
Inductor Case / Package
-
DC Resistance Max
8.5ohm
Product Width
4.4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
100mA
Saturation Current (Isat)
28mA
Power Inductor Case
6.6mm x 4.4mm x 3mm
Inductance Tolerance
± 20%
Product Length
6.6mm
Product Height
3mm
Technical Docs (2)
Alternatives for SRR6603-222ML
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate