Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR6603-152ML
Newark Part No.
Re-Reel44AC2018
Cut Tape44AC2018
Product RangeSRR6603 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.804 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR6603-152ML
Newark Part No.
Re-Reel44AC2018
Cut Tape44AC2018
Product RangeSRR6603 Series
Technical Datasheet
Inductance1.5mH
RMS Current (Irms)120mA
Inductor ConstructionShielded
Saturation Current (Isat)35mA
Product RangeSRR6603 Series
Power Inductor Case6.6mm x 4.4mm x 3mm
Inductor Case / Package-
DC Resistance Max4.2ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.4mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5mH
Inductor Construction
Shielded
Product Range
SRR6603 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
120mA
Saturation Current (Isat)
35mA
Power Inductor Case
6.6mm x 4.4mm x 3mm
DC Resistance Max
4.2ohm
Product Length
6.6mm
Product Height
3mm
Technical Docs (1)
Alternatives for SRR6603-152ML
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability