Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR6040A-3R0Y
Newark Part No.
Re-Reel31Y4683
Cut Tape31Y4683
Product RangeSRR6040A Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 10+ | $0.924 |
| 25+ | $0.805 |
| 50+ | $0.746 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR6040A-3R0Y
Newark Part No.
Re-Reel31Y4683
Cut Tape31Y4683
Product RangeSRR6040A Series
Technical Datasheet
Inductance3µH
RMS Current (Irms)3.5A
Inductor ConstructionShielded
Saturation Current (Isat)3.33A
Power Inductor Case6.7mm x 6.7mm x 4mm
Product RangeSRR6040A Series
DC Resistance Max0.021ohm
Inductance Tolerance± 30%
Product Length6.7mm
Product Width6.7mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3µH
Inductor Construction
Shielded
Power Inductor Case
6.7mm x 6.7mm x 4mm
DC Resistance Max
0.021ohm
Product Length
6.7mm
Product Height
4mm
RMS Current (Irms)
3.5A
Saturation Current (Isat)
3.33A
Product Range
SRR6040A Series
Inductance Tolerance
± 30%
Product Width
6.7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SRR6040A-3R0Y
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability