SMD Power Inductors:

15 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
80AH9861

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.454
250+
$0.348
500+
$0.312
1000+
$0.284
5000+
$0.259
Total:$2.27
Min: 5 / Mult: 5
Total:$45.40
Min: 100 / Mult: 5
10µH
2A
Shielded
-
MC SCDS Series
6.7mm x 6.7mm x 4mm
0.038ohm
± 20%
6.7mm
6.7mm
4mm
31Y4686

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.070
10+
$0.905
Total:$1.07
Min: 1 / Mult: 1
Total:$90.50
Min: 100 / Mult: 1
47µH
950mA
Shielded
850mA
SRR6040A Series
6.7mm x 6.7mm x 4mm
0.16ohm
± 20%
6.7mm
6.7mm
4mm
31Y4680

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.070
10+
$0.905
Total:$1.07
Min: 1 / Mult: 1
Total:$90.50
Min: 100 / Mult: 1
18µH
1.5A
Shielded
1.35A
SRR6040A Series
6.7mm x 6.7mm x 4mm
0.075ohm
± 20%
6.7mm
6.7mm
4mm
31Y4684

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.130
Total:$1.13
Min: 1 / Mult: 1
Total:$113.00
Min: 100 / Mult: 1
33µH
1.1A
Shielded
1.02A
SRR6040A Series
6.7mm x 6.7mm x 4mm
0.12ohm
± 20%
6.7mm
6.7mm
4mm
64AH4451

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.284
5000+
$0.259
Total:$568.00
Min: 2000 / Mult: 2000
100µH
650mA
Shielded
-
MC SCDS Series
6.7mm x 6.7mm x 4mm
0.368ohm
± 20%
6.7mm
6.7mm
4mm
80AH9863

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.454
250+
$0.348
500+
$0.312
1000+
$0.284
5000+
$0.259
Total:$2.27
Min: 5 / Mult: 5
Total:$45.40
Min: 100 / Mult: 5
100µH
650mA
Shielded
-
MC SCDS Series
6.7mm x 6.7mm x 4mm
0.368ohm
± 20%
6.7mm
6.7mm
4mm
64AH4450

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.284
5000+
$0.259
Total:$568.00
Min: 2000 / Mult: 2000
82µH
700mA
Shielded
-
MC SCDS Series
6.7mm x 6.7mm x 4mm
0.324ohm
± 20%
6.7mm
6.7mm
4mm
80AH9862

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.454
250+
$0.348
500+
$0.312
1000+
$0.284
5000+
$0.259
Total:$2.27
Min: 5 / Mult: 5
Total:$45.40
Min: 100 / Mult: 5
82µH
700mA
Shielded
-
MC SCDS Series
6.7mm x 6.7mm x 4mm
0.324ohm
± 20%
6.7mm
6.7mm
4mm
64AH4449

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.284
5000+
$0.259
Total:$568.00
Min: 2000 / Mult: 2000
10µH
2A
Shielded
-
MC SCDS Series
6.7mm x 6.7mm x 4mm
0.038ohm
± 20%
6.7mm
6.7mm
4mm
31Y4683

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.260
10+
$1.060
25+
$0.940
50+
$0.882
Total:$1.26
Min: 1 / Mult: 1
Total:$88.20
Min: 100 / Mult: 1
3µH
3.5A
Shielded
3.33A
SRR6040A Series
6.7mm x 6.7mm x 4mm
0.021ohm
± 30%
6.7mm
6.7mm
4mm
41Y0339

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.529
4000+
$0.476
6000+
$0.459
10000+
$0.449
Total:$1,587.00
Min: 3000 / Mult: 1000
33µH
1.1A
Shielded
1.02A
SRR6040A Series
6.7mm x 6.7mm x 4mm
0.12ohm
± 20%
6.7mm
6.7mm
4mm
31Y4691

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.802
Total:$0.80
Min: 1 / Mult: 1
Total:$80.20
Min: 100 / Mult: 1
8.2µH
2.3A
Shielded
2A
SRR6040A Series
6.7mm x 6.7mm x 4mm
0.036ohm
± 30%
6.7mm
6.7mm
4mm
31Y4682

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.070
10+
$0.905
Total:$1.07
Min: 1 / Mult: 1
Total:$90.50
Min: 100 / Mult: 1
27µH
1.2A
Shielded
1.11A
SRR6040A Series
6.7mm x 6.7mm x 4mm
0.105ohm
± 20%
6.7mm
6.7mm
4mm
31Y4692

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.260
10+
$1.090
25+
$1.010
50+
$0.915
Total:$1.26
Min: 1 / Mult: 1
Total:$91.50
Min: 100 / Mult: 1
82µH
700mA
Shielded
630mA
SRR6040A Series
6.7mm x 6.7mm x 4mm
0.29ohm
± 20%
6.7mm
6.7mm
4mm
31Y4690

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.070
10+
$0.905
Total:$1.07
Min: 1 / Mult: 1
Total:$90.50
Min: 100 / Mult: 1
68µH
750mA
Shielded
700mA
SRR6040A Series
6.7mm x 6.7mm x 4mm
0.24ohm
± 20%
6.7mm
6.7mm
4mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK