Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR6028-101YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.04AJ4671
Product RangeSRR6028 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.514 |
| 5000+ | $0.504 |
| 10000+ | $0.473 |
| 20000+ | $0.446 |
| 30000+ | $0.422 |
| 50000+ | $0.407 |
Price for:Each
Minimum: 1
Multiple: 1
$0.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR6028-101YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.04AJ4671
Product RangeSRR6028 Series
Inductance100µH
RMS Current (Irms)580mA
Inductor ConstructionShielded
Saturation Current (Isat)550mA
Power Inductor Case6.8mm x 6.8mm x 2.8mm
Product RangeSRR6028 Series
Inductor Case / Package-
DC Resistance Max0.5ohm
Inductance Tolerance± 30%
Product Length6.8mm
Product Width6.8mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Power Inductor Case
6.8mm x 6.8mm x 2.8mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
580mA
Saturation Current (Isat)
550mA
Product Range
SRR6028 Series
DC Resistance Max
0.5ohm
Product Length
6.8mm
Product Height
2.8mm
Alternatives for SRR6028-101Y
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
