SRR6028 Series SMD Power Inductors:
17 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.762 10+ $0.638 25+ $0.606 | 1mH | 150mA | Shielded | 170mA | SRR6028 Series | 6.8mm x 6.8mm x 2.8mm | 4.5ohm | ± 30% | 6.8mm | 6.8mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.690 10+ $0.563 25+ $0.552 50+ $0.513 | 330µH | 370mA | Shielded | 270mA | SRR6028 Series | 6.8mm x 6.8mm x 2.8mm | 1.4ohm | ± 30% | 6.8mm | 6.8mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.690 10+ $0.563 25+ $0.525 50+ $0.501 | 22µH | 1.4A | Shielded | 1.08A | SRR6028 Series | - | 0.115ohm | ± 30% | 6.8mm | 6.8mm | 2.8mm | ||||||
47AM0717 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.762 10+ $0.638 25+ $0.606 50+ $0.573 100+ $0.541 More Pricing... | 18µH | 1.5A | Shielded | 1.1A | SRR6028 Series | - | 0.085ohm | ± 30% | 6.8mm | 6.8mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.762 10+ $0.628 25+ $0.596 | 150µH | 500mA | Shielded | 420mA | SRR6028 Series | 6.8mm x 6.8mm x 2.8mm | 0.68ohm | ± 30% | 6.8mm | 6.8mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $0.506 | 220µH | 450mA | Shielded | 360mA | SRR6028 Series | 6.8mm x 6.8mm x 2.8mm | 0.82ohm | ± 30% | 6.8mm | 6.8mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 250+ $0.664 | 10µH | 2A | Shielded | 1.7A | SRR6028 Series | 6.8mm x 6.8mm x 2.8mm | 0.065ohm | ± 30% | 6.8mm | 6.8mm | 2.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.410 5000+ $0.401 10000+ $0.371 20000+ $0.345 30000+ $0.322 More Pricing... | 18µH | 1.5A | Shielded | 1.1A | SRR6028 Series | 6.8mm x 6.8mm x 2.8mm | 0.085ohm | ± 30% | 6.8mm | 6.8mm | 2.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.475 5000+ $0.466 10000+ $0.436 20000+ $0.410 30000+ $0.387 More Pricing... | 330µH | 370mA | Shielded | 270mA | SRR6028 Series | 6.8mm x 6.8mm x 2.8mm | 1.4ohm | ± 30% | 6.8mm | 6.8mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.503 | 68µH | 800mA | Shielded | 600mA | SRR6028 Series | 6.8mm x 6.8mm x 2.8mm | 300mohm | ± 30% | 6.8mm | 6.8mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 50+ $0.591 | 100µH | 580mA | Shielded | 550mA | SRR6028 Series | 6.8mm x 6.8mm x 2.8mm | 500mohm | ± 30% | 6.8mm | 6.8mm | 2.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.475 5000+ $0.466 10000+ $0.436 20000+ $0.410 30000+ $0.387 More Pricing... | 12µH | 1.9A | Shielded | 1.5A | SRR6028 Series | 6.8mm x 6.8mm x 2.8mm | 70mohm | ± 30% | 6.8mm | 6.8mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 50+ $0.571 | 3.3µH | 2.5A | Shielded | 2.6A | SRR6028 Series | 6.8mm x 6.8mm x 2.8mm | 0.028ohm | ± 30% | 6.8mm | 6.8mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.762 10+ $0.649 25+ $0.616 50+ $0.584 | 47µH | 920mA | Shielded | 720mA | SRR6028 Series | 6.8mm x 6.8mm x 2.8mm | 0.235ohm | ± 30% | 6.8mm | 6.8mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.762 10+ $0.638 25+ $0.612 50+ $0.586 | 33µH | 1.15A | Shielded | 920mA | SRR6028 Series | 6.8mm x 6.8mm x 2.8mm | 0.155ohm | ± 30% | 6.8mm | 6.8mm | 2.8mm | ||||||
33AK4618 RoHS | Each (Supplied on Cut Tape) Cut Tape | 250+ $0.576 | 12µH | 1.9A | Shielded | 1.5A | SRR6028 Series | 6.8mm x 6.8mm x 2.8mm | 70mohm | ± 30% | 6.8mm | 6.8mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 250+ $0.576 | 6µH | 2.3A | Shielded | 2A | SRR6028 Series | 6.8mm x 6.8mm x 2.8mm | 0.04ohm | ± 30% | 6.8mm | 6.8mm | 2.8mm | ||||||