Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR5828A-181MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel90AK5008RL
Cut Tape90AK5008
Product RangeSRR5828A Series
Your Part Number
395 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.130 | $1.13 |
| Total Price | $1.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 25+ | $0.957 |
| 100+ | $0.814 |
| 250+ | $0.777 |
| 500+ | $0.740 |
| 1000+ | $0.731 |
| 5000+ | $0.715 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR5828A-181MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel90AK5008RL
Cut Tape90AK5008
Product RangeSRR5828A Series
Inductance180µH
RMS Current (Irms)640mA
Inductor ConstructionShielded
Saturation Current (Isat)420mA
Product RangeSRR5828A Series
Inductor Case / Package-
DC Resistance Max1.1ohm
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.8mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
180µH
Inductor Construction
Shielded
Product Range
SRR5828A Series
DC Resistance Max
1.1ohm
Product Length
5.8mm
Product Height
3.2mm
RMS Current (Irms)
640mA
Saturation Current (Isat)
420mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
