Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR5028-100YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel57AC3516
Cut Tape57AC3516
Product RangeSRR5028 Series
Your Part Number
1,240 In Stock
3,200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.100 | $1.10 |
| Total Price | $1.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 10+ | $0.806 |
| 25+ | $0.726 |
| 50+ | $0.648 |
| 100+ | $0.563 |
| 500+ | $0.490 |
| 1000+ | $0.442 |
| 2500+ | $0.412 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR5028-100YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel57AC3516
Cut Tape57AC3516
Product RangeSRR5028 Series
Inductance10µH
RMS Current (Irms)1.5A
Inductor ConstructionShielded
Saturation Current (Isat)1.4A
Power Inductor Case5.8mm x 5.8mm x 2.8mm
Product RangeSRR5028 Series
Inductor Case / Package-
DC Resistance Max0.07ohm
Inductance Tolerance± 30%
Product Length5.8mm
Product Width5.8mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
5.8mm x 5.8mm x 2.8mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.5A
Saturation Current (Isat)
1.4A
Product Range
SRR5028 Series
DC Resistance Max
0.07ohm
Product Length
5.8mm
Product Height
2.8mm
Alternatives for SRR5028-100Y
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
