Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR5018-100YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel92AH6091RL
Cut Tape92AH6091
Product RangeSRR5018 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.734 | $0.73 |
| Total Price | $0.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.734 |
| 25+ | $0.620 |
| 100+ | $0.524 |
| 250+ | $0.495 |
| 500+ | $0.465 |
| 1000+ | $0.431 |
| 2500+ | $0.406 |
| 5000+ | $0.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR5018-100YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel92AH6091RL
Cut Tape92AH6091
Product RangeSRR5018 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)1.25A
Product RangeSRR5018 Series
Power Inductor Case5.8mm x 5.8mm x 1.8mm
Inductor Case / Package-
DC Resistance Max0.13ohm
Inductance Tolerance± 30%
Product Length5.8mm
Product Width5.8mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SRR5018 Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.1A
Saturation Current (Isat)
1.25A
Power Inductor Case
5.8mm x 5.8mm x 1.8mm
DC Resistance Max
0.13ohm
Product Length
5.8mm
Product Height
1.8mm
Technical Docs (2)
Alternatives for SRR5018-100Y
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
