Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR4828A-181M
Newark Part No.31AC7041
Product RangeSRR4828A Series
Your Part Number
Technical Datasheet
222 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.795 |
| 10+ | $0.673 |
| 25+ | $0.640 |
| 50+ | $0.608 |
| 100+ | $0.575 |
| 250+ | $0.516 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4828A-181M
Newark Part No.31AC7041
Product RangeSRR4828A Series
Technical Datasheet
Inductance180µH
RMS Current (Irms)550mA
Inductor ConstructionShielded
Saturation Current (Isat)260mA
Product RangeSRR4828A Series
Power Inductor Case4.8mm x 4.8mm x 2.8mm
Inductor Case / Package1919 [4848 Metric]
DC Resistance Max1.08ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
180µH
Inductor Construction
Shielded
Product Range
SRR4828A Series
Inductor Case / Package
1919 [4848 Metric]
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
550mA
Saturation Current (Isat)
260mA
Power Inductor Case
4.8mm x 4.8mm x 2.8mm
DC Resistance Max
1.08ohm
Product Length
4.8mm
Product Height
2.8mm
Alternatives for SRR4828A-181M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability